Part Details for LT1321 by LED Technology Ltd
Results Overview of LT1321 by LED Technology Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1321 Information
LT1321 by LED Technology Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: LT1321 by LED Technology Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT1321 Part Data Attributes
|
|
LT1321
LED Technology Ltd
Buy Now
Datasheet
|
Compare Parts:
LT1321
LED Technology Ltd
Visible LED, Diffused
|
| Part Life Cycle Code | Contact Manufacturer | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Green | |
| Forward Voltage-Max | 3 V | |
| JESD-609 Code | e0 | |
| Lens Type | Diffused | |
| Mounting Feature | Radial Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Overall Height | 7.3 Mm | |
| Peak Wavelength | 567 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Rectangular | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |