Power Circuits
LT1431IN8
Description: LT1431 - Programmable Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C

Overview of LT1431IN8 by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1431IN8#PBF Analog Devices Progmable Ref

Price & Stock for LT1431IN8 by Linear Technology

Part # Manufacturer Description Stock Price Buy
Quest Components 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDIP8 4
  • 1 $3.6000
  • 4 $2.4000
$2.4000 / $3.6000 Buy Now
Quest Components 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDIP8 1
  • 1 $11.0208
$11.0208 Buy Now

CAD Models for LT1431IN8 by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1431IN8 by Linear Technology

LT1431IN8
Linear Technology
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Manufacturer Package Code
N
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; SEATED HT-CALCULATED
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
10.16 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
2.535 V
Output Voltage-Min
2.465 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
3.937 mm
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trim/Adjustable Output
YES
Voltage Tolerance-Max
1.4%
Width
7.62 mm
Want to compare parts?
  1. LT1431IN8
    Linear Technology
    LT1431 - Programmable Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C
    VS

Alternate Parts for LT1431IN8

This table gives cross-reference parts and alternative options found for LT1431IN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1431IN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT1431IN8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8, PLASTIC, DIP-8 Force Technologies Ltd LT1431IN8 vs FT1431IN8
LT1431IN8#TRPBF IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Voltage Reference Linear Technology LT1431IN8 vs LT1431IN8#TRPBF
LT1431IN8#TRPBF Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8 Analog Devices Inc LT1431IN8 vs LT1431IN8#TRPBF
Part Number Description Manufacturer Compare
LT1431IN8#TRPBF Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8 Analog Devices Inc LT1431IN8 vs LT1431IN8#TRPBF
LT1431CN8 LT1431 - Programmable Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1431IN8 vs LT1431CN8
LT1431MJ8 LT1431 - Programmable Reference; Package: CERDIP; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT1431IN8 vs LT1431MJ8
FT1431MJ8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 Force Technologies Ltd LT1431IN8 vs FT1431MJ8
LT1431MJ8#TRPBF IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, CDIP8, 0.300 INCH, HERMETIC SEALED, LEAD FREE, CERAMIC, DIP-8, Voltage Reference Linear Technology LT1431IN8 vs LT1431MJ8#TRPBF
LT1431CN8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8 Analog Devices Inc LT1431IN8 vs LT1431CN8
LT1431CN8#TRPBF Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8 Analog Devices Inc LT1431IN8 vs LT1431CN8#TRPBF
FT1431CN8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8, PLASTIC, DIP-8 Force Technologies Ltd LT1431IN8 vs FT1431CN8
FT1431IN8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8, PLASTIC, DIP-8 Force Technologies Ltd LT1431IN8 vs FT1431IN8
LT1431IN8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8 Analog Devices Inc LT1431IN8 vs LT1431IN8

Related Parts for LT1431IN8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1431IN8 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1431IN8 by Linear Technology

Select Manufacturer
Which Manufacturer of LT1431IN8 would you like to use for your alert(s)?
  • Please alert me when LT1431IN8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1431IN8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1431IN8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1431IN8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1431IN8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1431IN8 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: