There are no models available for this part yet.
Overview of LT1510CS by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1510CS8#TRPBF | Analog Devices | Const-V/Const-C Bat Chr | |
LT1510CS#PBF | Analog Devices | Const-V/Const-C Bat Chr | |
LT1510CS#TRPBF | Analog Devices | Const-V/Const-C Bat Chr |
CAD Models for LT1510CS by Analog Devices Inc
Part Data Attributes for LT1510CS by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
LINEAR BATTERY CHARGER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.906 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Supply Voltage-Max (Vsup)
|
7.8 V
|
Supply Voltage-Min (Vsup)
|
6.2 V
|
Supply Voltage-Nom (Vsup)
|
7 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.899 mm
|
Alternate Parts for LT1510CS
This table gives cross-reference parts and alternative options found for LT1510CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1510CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1510IS#TR | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1510CS vs LT1510IS#TR |
LT1510IS | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO16 | Analog Devices Inc | LT1510CS vs LT1510IS |
LT1510CS#TRPBF | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1510CS vs LT1510CS#TRPBF |
LT1510IS#TR | Battery Charge Controller, Current-mode, 2A, 200kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1510CS vs LT1510IS#TR |
LT1510IS | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1510CS vs LT1510IS |
LT1510IS#TRPBF | Constant-Voltage/Constant-Current Battery Charger | Analog Devices Inc | LT1510CS vs LT1510IS#TRPBF |
Related Parts for LT1510CS
-
LT1510ISPower Management Circuits
-
ATMEGA640-16AUMicrocontrollers
-
CSD95379Q3MSwitching Regulator or Controllers
-
MAX933ESAOther Analog ICs
-
LT1085CM-3.3Linear Regulator ICs
-
ITS4060SSJNXUMA1Peripheral Drivers
-
LPC662AIMXOperational Amplifiers
-
STW11NK100ZPower Field-Effect Transistors
-
LTC1287CCN8Analog to Digital Converters