Part Details for LT1521CMS8-3.3#TRPBF by Analog Devices Inc
Results Overview of LT1521CMS8-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1521CMS8-3.3#TRPBF Information
LT1521CMS8-3.3#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1521CMS8-3.3#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1521CMS8-3.3#TRPBF-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 8-MSOP Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4750 | Buy Now |
|
DISTI #
584-1521CMS8-3.3TPF
|
Mouser Electronics | LDO Voltage Regulators 300mA L Drop Regs w/ uP Q C & SD RoHS: Compliant | 0 |
|
$3.4700 | Order Now |
|
|
Analog Devices Inc | 300mA L Drop Regs w/ uP Q C & Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.7800 / $3.4750 | Buy Now |
|
DISTI #
LT1521CMS83.3TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5900 / $3.7300 | Buy Now |
|
|
Vyrian | Peripheral ICs | 4483 |
|
RFQ |