Part Details for LT1521CMS8 by Linear Technology
Results Overview of LT1521CMS8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1521CMS8 Information
LT1521CMS8 by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1521CMS8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 16 |
|
$3.0150 / $6.0300 | Buy Now |
US Tariff Estimator: LT1521CMS8 by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1521CMS8
LT1521CMS8 Part Data Attributes
|
|
LT1521CMS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1521CMS8
Linear Technology
Adjustable Positive LDO Regulator, 3.8V Min, 20V Max, 0.75V Dropout, BIPolar, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Tssop, Tssop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | MS8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.75 V | |
| Dropout Voltage1-Nom | 0.5 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Line Regulation-Max (%/V) | 0.034 | |
| Load Regulation-Max(%) | 1.5% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 20 V | |
| Output Voltage1-Min | 3.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LT1521CMS8
This table gives cross-reference parts and alternative options found for LT1521CMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1521CMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1521CMS8 | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 3.8V Min, 20V Max, 0.75V Dropout, BIPolar, PDSO8 | LT1521CMS8 vs LT1521CMS8 |
| LT1521CMS8#PBF | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 3.8V Min, 20V Max, 0.75V Dropout, BIPolar, PDSO8 | LT1521CMS8 vs LT1521CMS8#PBF |
| LT1521CMS8#TRPBF | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 3.8V Min, 20V Max, 0.75V Dropout, BIPolar, PDSO8 | LT1521CMS8 vs LT1521CMS8#TRPBF |