Part Details for LT1521CS8 by Linear Technology
Results Overview of LT1521CS8 by Linear Technology
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1521CS8 Information
LT1521CS8 by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1521CS8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 4007 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 1 | 159 |
|
$2.4265 / $5.6000 | Buy Now |
|
|
Bristol Electronics | 76 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$6.4168 / $9.5063 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+3.8V TO +20V,BIPOLAR,SOP,8PIN,PLASTIC | 3204 |
|
$1.8375 / $5.2500 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+3.8V TO +20V,BIPOLAR,SOP,8PIN,PLASTIC | 127 |
|
$3.5000 / $7.5000 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+3.8V TO +20V,BIPOLAR,SOP,8PIN,PLASTIC | 111 |
|
$3.2375 / $5.2500 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+3.8V TO +20V,BIPOLAR,SOP,8PIN,PLASTIC | 99 |
|
$3.8850 / $6.3000 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+3.8V TO +20V,BIPOLAR,SOP,8PIN,PLASTIC | 40 |
|
$6.3860 / $10.3557 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+3.8V TO +20V,BIPOLAR,SOP,8PIN,PLASTIC | 20 |
|
$9.5063 / $12.6750 | Buy Now |
US Tariff Estimator: LT1521CS8 by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1521CS8
LT1521CS8 Part Data Attributes
|
|
LT1521CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1521CS8
Linear Technology
Adjustable Positive LDO Regulator, 3.8V Min, 20V Max, 0.75V Dropout, BIPolar, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, So-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.75 V | |
| Dropout Voltage1-Nom | 0.5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Line Regulation-Max (%/V) | 0.034 | |
| Load Regulation-Max(%) | 1.5% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 20 V | |
| Output Voltage1-Min | 3.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.752 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.9 Mm |
Alternate Parts for LT1521CS8
This table gives cross-reference parts and alternative options found for LT1521CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1521CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1521CS8#PBF | Analog Devices Inc | $3.9524 | Adjustable Positive LDO Regulator, 3.8V Min, 20V Max, 0.75V Dropout, BIPolar, PDSO8 | LT1521CS8 vs LT1521CS8#PBF |
| LT1521IS8#PBF | Analog Devices Inc | $4.2877 | Adjustable Positive LDO Regulator, 3.8V Min, 20V Max, 0.75V Dropout, BIPolar, PDSO8 | LT1521CS8 vs LT1521IS8#PBF |
| LT1521CS8#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 3.8V Min, 20V Max, 0.75V Dropout, PDSO8 | LT1521CS8 vs LT1521CS8#TR |
| LT1521CS8#TRPBF | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 3.8V Min, 20V Max, 0.75V Dropout, BIPolar, PDSO8 | LT1521CS8 vs LT1521CS8#TRPBF |
| AS1521S | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.7V Dropout, BIPolar, PDSO8 | LT1521CS8 vs AS1521S |
| LT1521IS8#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 3.8V Min, 20V Max, 0.75V Dropout, BIPolar, PDSO8 | LT1521CS8 vs LT1521IS8#TR |
| LT1521IS8#TRPBF | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 3.8V Min, 20V Max, 0.75V Dropout, BIPolar, PDSO8 | LT1521CS8 vs LT1521IS8#TRPBF |
| LT1521IS8#PBF | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 3.8V Min, 20V Max, 0.75V Dropout, BIPolar, PDSO8 | LT1521CS8 vs LT1521IS8#PBF |
| LT1521IS8#TR | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 3.8V Min, 20V Max, 0.75V Dropout, BIPolar, PDSO8 | LT1521CS8 vs LT1521IS8#TR |
LT1521CS8 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1521CS8 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the internal circuitry.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a low-ESR output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the Vout pin and GND to filter out high-frequency noise.
-
The LT1521CS8 can deliver a minimum output current of 1mA, but it's recommended to keep the output current above 5mA to ensure accurate regulation and to prevent the output voltage from drooping.
-
The LT1521CS8 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
-
The output voltage ripple of the LT1521CS8 can be calculated using the formula: ΔVout = (Iout * Rout) / (fsw * Cout), where Iout is the output current, Rout is the output resistance, fsw is the switching frequency, and Cout is the output capacitance.