Part Details for LT1521CST-3.3#TRPBF by Analog Devices Inc
Results Overview of LT1521CST-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1521CST-3.3#TRPBF Information
LT1521CST-3.3#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1521CST-3.3#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4802
|
Newark | Ldo, Fixed, 3.3V, 0.3A, Sot-223-3, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage - Nom:3.3V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:300Ma Rohs Compliant: Yes |Analog Devices LT1521CST-3.3#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2513 |
|
$3.0200 / $5.2000 | Buy Now |
|
DISTI #
LT1521CST-3.3#TRPBFCT-ND
|
DigiKey | IC REG LIN 3.3V 300MA SOT-223-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1289 In Stock |
|
$3.0125 / $7.3400 | Buy Now |
|
DISTI #
584-1521CST-3.3TRPBF
|
Mouser Electronics | LDO Voltage Regulators 300mA L Drop Regs w/ uP Q C & SD RoHS: Compliant | 1448 |
|
$3.0100 / $5.2000 | Buy Now |
|
DISTI #
V72:2272_06417828
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-223 T/R COO: Malaysia RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 Container: Cut Strips | Americas - 756 |
|
$3.0900 / $4.3480 | Buy Now |
|
|
Analog Devices Inc | 300mA L Drop Regs w/ uP Q C & Min Qty: 1 Package Multiple: 2000 | 2258 |
|
$2.4100 / $7.3400 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 378 |
|
$2.2042 / $5.3760 | Buy Now |
|
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.75V DROPOUT, PDSO4 | 302 |
|
$3.1200 / $7.2000 | Buy Now |
|
DISTI #
V72:2272_06417828
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-223 T/R COO: Malaysia RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 Container: Cut Strips | Americas - 756 |
|
$3.0900 / $4.3480 | Buy Now |
|
DISTI #
V72:2272_06417828
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-223 T/R COO: Malaysia RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 Container: Cut Strips | Americas - 756 |
|
$3.0900 / $4.3480 | Buy Now |
|
DISTI #
LT1521CST3.3TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$3.1100 / $3.2300 | Buy Now |
US Tariff Estimator: LT1521CST-3.3#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1521CST-3.3#TRPBF
LT1521CST-3.3#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1521CST-3.3#TRPBF Part Data Attributes
|
|
LT1521CST-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1521CST-3.3#TRPBF
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, BIPolar, PDSO4
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 3 | |
| Manufacturer Package Code | 05-08-1630 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.75 V | |
| Dropout Voltage1-Nom | 0.5 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 4.3 V | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Length | 6.505 Mm | |
| Line Regulation-Max | 0.02% | |
| Load Regulation-Max | 0.055% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 3.4 V | |
| Output Voltage1-Min | 3.2 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOT-223 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.3 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 3.505 Mm |
Alternate Parts for LT1521CST-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LT1521CST-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1521CST-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1521IST-3.3#TRPBF | Analog Devices Inc | $4.5216 | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, BIPolar, PDSO4 | LT1521CST-3.3#TRPBF vs LT1521IST-3.3#TRPBF |
| LT1521IST-3.3#PBF | Analog Devices Inc | $4.7989 | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, BIPolar, PDSO4 | LT1521CST-3.3#TRPBF vs LT1521IST-3.3#PBF |
| LT1521CST-3.3 | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, BIPolar, PDSO4 | LT1521CST-3.3#TRPBF vs LT1521CST-3.3 |
| LT1521CST-3.3#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, BIPolar, PDSO4 | LT1521CST-3.3#TRPBF vs LT1521CST-3.3#TR |
| LT1521IST-3.3#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, BIPolar, PDSO4 | LT1521CST-3.3#TRPBF vs LT1521IST-3.3#TR |
| LT1521IST-3.3 | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, BIPolar, PDSO4 | LT1521CST-3.3#TRPBF vs LT1521IST-3.3 |
| LT1521IST-3.3#TR | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, BIPolar, PDSO4 | LT1521CST-3.3#TRPBF vs LT1521IST-3.3#TR |
| LT1521IST-3.3#TRPBF | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, BIPolar, PDSO4 | LT1521CST-3.3#TRPBF vs LT1521IST-3.3#TRPBF |
LT1521CST-3.3#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1521CST-3.3#TRPBF is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, it's essential to use the recommended output capacitor value and type, and to keep the output capacitor close to the device. Additionally, the input capacitor should be placed close to the input pin to minimize noise and ensure stability.
-
The minimum input voltage required for the LT1521CST-3.3#TRPBF to operate is 3.5V, but it's recommended to keep it above 4V for optimal performance.
-
The LT1521CST-3.3#TRPBF is rated for operation up to 125°C, but it's essential to ensure proper thermal management and heat sinking to prevent overheating and ensure reliability.
-
To reduce noise and ripple, use a low-ESR output capacitor, keep the output capacitor close to the device, and use a noise-reducing capacitor (e.g., a 10nF ceramic capacitor) between the output and ground.