Part Details for LT1529CT#PBF by Linear Technology
Results Overview of LT1529CT#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1529CT#PBF Information
LT1529CT#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1529CT#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 3 |
|
RFQ |
US Tariff Estimator: LT1529CT#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1529CT#PBF
LT1529CT#PBF Part Data Attributes
|
|
LT1529CT#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1529CT#PBF
Linear Technology
Adjustable Positive LDO Regulator, 3.75V Min, 14V Max, 0.95V Dropout, BIPolar, PSSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TO-220 | |
| Package Description | Plastic, Ddpak-5 | |
| Pin Count | 5 | |
| Manufacturer Package Code | T | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.95 V | |
| Dropout Voltage1-Nom | 0.6 V | |
| JESD-30 Code | R-PSSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 10.2235 Mm | |
| Line Regulation-Max (%/V) | 0.026 | |
| Load Regulation-Max(%) | 0.82% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 3 A | |
| Output Voltage1-Max | 14 V | |
| Output Voltage1-Min | 3.75 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-220 | |
| Package Equivalence Code | ZIP5,.15,.2,67TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 4.877 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.702 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8.89 Mm |
Alternate Parts for LT1529CT#PBF
This table gives cross-reference parts and alternative options found for LT1529CT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1529CT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1529CT#PBF | Analog Devices Inc | $4.7389 | Adjustable Positive LDO Regulator, 3.75V Min, 14V Max, 0.95V Dropout, BIPolar, PSSO5 | LT1529CT#PBF vs LT1529CT#PBF |
| LT1529IT#PBF | Analog Devices Inc | $5.4019 | Adjustable Positive LDO Regulator, 3.75V Min, 14V Max, 0.95V Dropout, BIPolar, PSFM5 | LT1529CT#PBF vs LT1529IT#PBF |
| LT1529IT#PBF | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 3.8V Min, 20V Max, 0.95V Dropout, BIPolar, PSFM5 | LT1529CT#PBF vs LT1529IT#PBF |
LT1529CT#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1529CT is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the internal circuitry.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor with a low ESR, and avoid using long traces or wires that can introduce noise and oscillations.
-
The LT1529CT is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
-
The output voltage ripple and noise can be calculated using the equations provided in the datasheet, taking into account the output capacitor value, ESR, and the switching frequency. You can also use simulation tools like LTspice to model and analyze the circuit.
-
The recommended PCB layout involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces and wires. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended for optimal performance.