Part Details for LT1577CS-ADJ/ADJ#TR by Analog Devices Inc
Results Overview of LT1577CS-ADJ/ADJ#TR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1577CS-ADJ/ADJ#TR Information
LT1577CS-ADJ/ADJ#TR by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCR15AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.6 to 3.6 V, 1500 mA, WCSP6F | |
| TCR13AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.55 to 3.6 V, 1300 mA, WCSP6F | |
| TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 |
Price & Stock for LT1577CS-ADJ/ADJ#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1577CS-ADJADJTR-ND
|
DigiKey | IC REG CTRLR DUAL POS ADJ 16SOIC Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 6260 |
|
RFQ |
US Tariff Estimator: LT1577CS-ADJ/ADJ#TR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1577CS-ADJ/ADJ#TR
LT1577CS-ADJ/ADJ#TR Part Data Attributes
|
|
LT1577CS-ADJ/ADJ#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1577CS-ADJ/ADJ#TR
Analog Devices Inc
Adjustable Positive LDO Regulator, 2 Output, 1.21V1 Min, 1.21V2 Min, BIPolar, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.150 Inch, Plastic, So-16 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.9 Mm | |
| Load Regulation-Max(%) | 0.08% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature TJ-Max | 100 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 0.0015 A | |
| Output Current2-Max | 0.0015 A | |
| Output Voltage1-Min | 1.21 V | |
| Output Voltage2-Min | 1.21 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Multiple Output Ldo Regulator | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for LT1577CS-ADJ/ADJ#TR
This table gives cross-reference parts and alternative options found for LT1577CS-ADJ/ADJ#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1577CS-ADJ/ADJ#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1577CS-ADJ/ADJ#TRPBF | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 2 Output, 1.21V1 Min, 1.21V2 Min, BIPolar, PDSO16 | LT1577CS-ADJ/ADJ#TR vs LT1577CS-ADJ/ADJ#TRPBF |