Part Details for LT1580CT#PBF by Analog Devices Inc
Results Overview of LT1580CT#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1580CT#PBF Information
LT1580CT#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1580CT#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1580CT#PBF-ND
|
DigiKey | IC REG CONV PENTIUM 1OUT TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.8741 / $14.2900 | Buy Now |
|
DISTI #
584-LT1580CT#PBF
|
Mouser Electronics | LDO Voltage Regulators 7A, Very L Drop Reg RoHS: Compliant | 0 |
|
$8.1600 / $15.4300 | Order Now |
|
|
Analog Devices Inc | 7A, Very L Drop Reg Package Multiple: 50 | 0 |
|
$6.5300 / $15.4300 | Buy Now |
|
DISTI #
LT1580CT#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 50 | 0 |
|
$8.4400 / $9.7900 | Buy Now |
US Tariff Estimator: LT1580CT#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1580CT#PBF
LT1580CT#PBF Part Data Attributes
|
|
LT1580CT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1580CT#PBF
Analog Devices Inc
Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.8V Dropout, BIPolar, PSFM5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, To-220, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1421 (STD) | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.8 V | |
| Dropout Voltage1-Nom | 0.7 V | |
| JESD-30 Code | R-PSFM-T5 | |
| JESD-609 Code | e3 | |
| Length | 10.22 Mm | |
| Line Regulation-Max (%/V) | 0.064 | |
| Load Regulation-Max(%) | 0.4% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 7 A | |
| Output Voltage1-Max | 5 V | |
| Output Voltage1-Min | 1.25 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-220 | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 21.539 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.38 Mm |
LT1580CT#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1580CT involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a separate analog ground plane and to keep the power supply traces away from the analog signals.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is of sufficient size and has a low ESR. Additionally, the input capacitor should be placed close to the device and have a low impedance path to ground.
-
The maximum input voltage that the LT1580CT can handle is 15V. Exceeding this voltage can cause damage to the device. It's recommended to use input voltage limiting resistors or a voltage regulator to ensure that the input voltage stays within the recommended range.
-
The LT1580CT is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using thermal management techniques such as heat sinks or thermal interfaces to keep the device temperature within the recommended range.
-
To troubleshoot issues with the LT1580CT, start by checking the input and output voltages, and the device's operating frequency. Use an oscilloscope to check for oscillations or noise on the output. Also, check the PCB layout and component values to ensure they match the recommended values. If the issue persists, consult the datasheet and application notes for further guidance.