Part Details for LT1584CT-3.45#PBF by Analog Devices Inc
Results Overview of LT1584CT-3.45#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1584CT-3.45#PBF Information
LT1584CT-3.45#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1584CT-3.45#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT1584CT-3.45#PBF-ND
|
DigiKey | IC REG LINEAR 3.45V 7A TO220-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$9.3125 / $17.0600 | Buy Now |
|
DISTI #
584-LT1584CT-3.45PBF
|
Mouser Electronics | LDO Voltage Regulators 7A, 4.6A, 3A L Drop Fast Resp Pos Regs A RoHS: Compliant | 0 |
|
$9.3100 / $17.0600 | Order Now |
|
|
Analog Devices Inc | 7A, 4.6A, 3A L Drop Fast Resp Package Multiple: 50 | 1000 |
|
$7.4500 / $17.0600 | Buy Now |
|
DISTI #
LT1584CT-3.45PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 50 | 0 |
|
$9.6200 / $11.1800 | Buy Now |
US Tariff Estimator: LT1584CT-3.45#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1584CT-3.45#PBF
LT1584CT-3.45#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1584CT-3.45#PBF Part Data Attributes
|
|
LT1584CT-3.45#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1584CT-3.45#PBF
Analog Devices Inc
Fixed Positive LDO Regulator, 3.45V, 1.45V Dropout, BIPolar, PSFM3
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, To-220, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | 05-08-1420 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 1.45 V | |
| Dropout Voltage1-Nom | 1.3 V | |
| Input Voltage Absolute-Max | 7 V | |
| Input Voltage-Max | 7 V | |
| Input Voltage-Min | 4.75 V | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Line Regulation-Max | 0.0069% | |
| Load Regulation-Max | 0.01725% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 7 A | |
| Output Voltage1-Max | 3.519 V | |
| Output Voltage1-Min | 3.381 V | |
| Output Voltage1-Nom | 3.45 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-220 | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% |