Part Details for LT1585ACT-1.5#PBF by Analog Devices Inc
Results Overview of LT1585ACT-1.5#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1585ACT-1.5#PBF Information
LT1585ACT-1.5#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1585ACT-1.5#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT1585ACT-1.5#PBF-ND
|
DigiKey | IC REG LINEAR 1.5V 5A TO220-3 Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2557 | Buy Now |
|
DISTI #
584-LT1585ACT-1.5PBF
|
Mouser Electronics | LDO Voltage Regulators Fixed 1.5V, 4.6A & 5A L Drop, Fast Resp RoHS: Compliant | 60 |
|
$6.3200 / $13.2800 | Buy Now |
|
|
Analog Devices Inc | Fixed 1.5V, 4.6A & 5A L Drop, Package Multiple: 50 | 1150 |
|
$4.8300 / $6.3245 | Buy Now |
|
DISTI #
35242045
|
Verical | LDO Regulator Pos 1.5V 5A 3-Pin(3+Tab) TO-220 Tube RoHS: Exempt Min Qty: 100 Package Multiple: 100 | Americas - 1100 |
|
$5.9740 | Buy Now |
|
DISTI #
35242045
|
Verical | LDO Regulator Pos 1.5V 5A 3-Pin(3+Tab) TO-220 Tube RoHS: Exempt Min Qty: 100 Package Multiple: 100 | Americas - 1100 |
|
$5.9740 | Buy Now |
|
DISTI #
LT1585ACT-1.5PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.2300 / $6.8400 | Buy Now |
|
DISTI #
35242045
|
Verical | LDO Regulator Pos 1.5V 5A 3-Pin(3+Tab) TO-220 Tube RoHS: Exempt Min Qty: 100 Package Multiple: 100 | Americas - 1100 |
|
$5.9740 | Buy Now |
US Tariff Estimator: LT1585ACT-1.5#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1585ACT-1.5#PBF
LT1585ACT-1.5#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1585ACT-1.5#PBF Part Data Attributes
|
|
LT1585ACT-1.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1585ACT-1.5#PBF
Analog Devices Inc
Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSFM3
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, To-220, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | 05-08-1420 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 1.4 V | |
| Dropout Voltage1-Nom | 1.5 V | |
| Input Voltage Absolute-Max | 7 V | |
| Input Voltage-Max | 7 V | |
| Input Voltage-Min | 3 V | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Line Regulation-Max | 0.003% | |
| Load Regulation-Max | 0.0075% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 5 A | |
| Output Voltage1-Max | 1.53 V | |
| Output Voltage1-Min | 1.47 V | |
| Output Voltage1-Nom | 1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-220 | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% |
Alternate Parts for LT1585ACT-1.5#PBF
This table gives cross-reference parts and alternative options found for LT1585ACT-1.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1585ACT-1.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC1107-3.3VUA | Microchip Technology Inc | $0.4289 | 300mA LDO with Shutdown & V REF Bypass | LT1585ACT-1.5#PBF vs TC1107-3.3VUA |
| LMS1587IT-1.5/NOPB | Texas Instruments | $1.2390 | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSFM3 | LT1585ACT-1.5#PBF vs LMS1587IT-1.5/NOPB |
| MIC29150-3.3WT | Microchip Technology Inc | $4.8346 | 1.5A LDO Fixed Volt | LT1585ACT-1.5#PBF vs MIC29150-3.3WT |
| LT1121IST-5#TRPBF | Analog Devices Inc | $5.1056 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PDSO4 | LT1585ACT-1.5#PBF vs LT1121IST-5#TRPBF |
| LT1587CM-1.5#PBF | Analog Devices Inc | $6.3533 | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSSO2 | LT1585ACT-1.5#PBF vs LT1587CM-1.5#PBF |
| LT1085IM-3.6#PBF | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.6V, 1.5V Dropout, BIPolar, PSSO3 | LT1585ACT-1.5#PBF vs LT1085IM-3.6#PBF |
| UCC283TDTR-3 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3V, 1V Dropout, BICMOS, PSSO3 | LT1585ACT-1.5#PBF vs UCC283TDTR-3 |
| ADP3338AKCZ-3-RL7 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.4V Dropout, BIPolar, PDSO4 | LT1585ACT-1.5#PBF vs ADP3338AKCZ-3-RL7 |
| LT1521IST-5#TRPBF | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, BIPolar, PDSO4 | LT1585ACT-1.5#PBF vs LT1521IST-5#TRPBF |
| TPS7233QP | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.61V Dropout, PMOS, PDIP8 | LT1585ACT-1.5#PBF vs TPS7233QP |
LT1585ACT-1.5#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1585ACT-1.5#PBF is -40°C to 125°C.
-
Yes, the LT1585ACT-1.5#PBF is a high-reliability part, suitable for use in aerospace, defense, and other high-reliability applications.
-
The typical output noise voltage of the LT1585ACT-1.5#PBF is 10μVrms (100Hz to 10kHz).
-
Yes, the LT1585ACT-1.5#PBF has a low quiescent current of 1.5mA, making it suitable for battery-powered devices.
-
No, the LT1585ACT-1.5#PBF is not radiation-hardened. If radiation hardness is required, a different part should be selected.