Part Details for LT1585CT#PBF by Analog Devices Inc
Overview of LT1585CT#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1585CT-3.6#PBF | Analog Devices | 7A, 4.6A, 3A L Drop Fast Resp | |
LT1585CT-3.38#PBF | Analog Devices | 7A, 4.6A, 3A L Drop Fast Resp | |
LT1585CT-3.3#PBF | Analog Devices | 7A, 4.6A, 3A L Drop Fast Resp |
Price & Stock for LT1585CT#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1585CT#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 4.6A TO220-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
61 In Stock |
|
$7.1125 / $14.7600 | Buy Now |
DISTI #
584-LT1585CT#PBF
|
Mouser Electronics | LDO Voltage Regulators 7A, 4.6A, 3A L Drop Fast Resp Pos Regs A RoHS: Compliant | 8 |
|
$7.1100 / $13.2600 | Buy Now |
|
Analog Devices Inc | 7A, 4.6A, 3A L Drop Fast Resp Package Multiple: 50 | 1463 |
|
$7.1125 / $14.7600 | Buy Now |
|
Rochester Electronics | Adj L/Dropout HS 4A Linear Reg RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$7.0500 / $8.3000 | Buy Now |
DISTI #
LT1585CTPBF
|
TME | IC: voltage regulator, LDO,adjustable, 2.5÷3.6V, 4.6A, TO220-3 Min Qty: 1 | 0 |
|
$8.4800 / $11.9000 | RFQ |
DISTI #
LT1585CT#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 50 | 0 |
|
$7.3400 / $8.5400 | Buy Now |
Part Details for LT1585CT#PBF
LT1585CT#PBF CAD Models
LT1585CT#PBF Part Data Attributes
|
LT1585CT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1585CT#PBF
Analog Devices Inc
7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1420 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.4 V | |
Input-Output Voltage Differential-Max | 5.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LT1585CT#PBF
This table gives cross-reference parts and alternative options found for LT1585CT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1585CT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1585CT | Adjustable Positive LDO Regulator, 1.4V Dropout, PSFM3 | Analog Devices Inc | LT1585CT#PBF vs LT1585CT |
LT1585CT#PBF | LT1585 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1585CT#PBF vs LT1585CT#PBF |