-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8151
|
Newark | Dc/Dc Conv, Boost, 1.4Mhz, 70Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:900Mv, Input Voltage Max:10V, Output Current:800Ma, Ic Case/Package:Tsot-23, Product Range:-Rohs Compliant: Yes |Analog Devices LT1613CS5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 973 |
|
$3.7300 / $4.4100 | Buy Now |
DISTI #
505-LT1613CS5#TRMPBFCT-ND
|
DigiKey | IC REG MULTI CONFG ADJ TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13001 In Stock |
|
$3.2776 / $6.5300 | Buy Now |
DISTI #
584-LT1613CS5#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 1.4MHz, 1x Cell DC/DC Conv in 5-Lead SOT RoHS: Compliant | 49028 |
|
$3.2800 / $6.2900 | Buy Now |
|
Analog Devices Inc | 1.4MHz, 1x Cell DC/DC Conv in Min Qty: 1 Package Multiple: 500 | 9101 |
|
$3.2776 / $6.5300 | Buy Now |
|
Ameya Holding Limited | IC REG MULT CONFIG ADJ TSOT23 | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1613CS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1613CS5#TRMPBF
Analog Devices Inc
1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.1 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1800 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1613CS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1613CS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3467AES6#TRM | Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1613CS5#TRMPBF vs LT3467AES6#TRM |
LT3467AES6#PBF | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | Analog Devices Inc | LT1613CS5#TRMPBF vs LT3467AES6#PBF |
LT3467IS6#PBF | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | Analog Devices Inc | LT1613CS5#TRMPBF vs LT3467IS6#PBF |
LT3467AIS6#TRMPBF | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | Analog Devices Inc | LT1613CS5#TRMPBF vs LT3467AIS6#TRMPBF |
LT1930AES5#TRM | Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1613CS5#TRMPBF vs LT1930AES5#TRM |
LT3467AIS6#TRPBF | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | Analog Devices Inc | LT1613CS5#TRMPBF vs LT3467AIS6#TRPBF |
LT3467IS6#TRM | Switching Regulator, Current-mode, 2.5A, 1600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1613CS5#TRMPBF vs LT3467IS6#TRM |
LT3467AES6#TRMPBF | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | Analog Devices Inc | LT1613CS5#TRMPBF vs LT3467AES6#TRMPBF |
LT3467AES6#TRPBF | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | Analog Devices Inc | LT1613CS5#TRMPBF vs LT3467AES6#TRPBF |
LT3467ES6#TRPBF | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | Analog Devices Inc | LT1613CS5#TRMPBF vs LT3467ES6#TRPBF |