Part Details for LT1615ES5#TRPBF by Linear Technology
Overview of LT1615ES5#TRPBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1615ES5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 579 |
|
RFQ | ||
|
Bristol Electronics | 316 |
|
RFQ | ||
|
Quest Components | 0.4 A SWITCHING REGULATOR, PDSO5 | 17 |
|
$3.6873 / $7.3746 | Buy Now |
|
Win Source Electronics | IC REG BST SEPIC ADJ 0.3A TSOT23 / Conv DC-DC 1.2V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 107400 |
|
$1.5080 / $2.2620 | Buy Now |
Part Details for LT1615ES5#TRPBF
LT1615ES5#TRPBF CAD Models
LT1615ES5#TRPBF Part Data Attributes
|
LT1615ES5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1615ES5#TRPBF
Linear Technology
LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.2 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1615ES5#TRPBF
This table gives cross-reference parts and alternative options found for LT1615ES5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1615ES5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1615IS5 | Switching Regulator, Voltage-mode, 0.4A, PDSO5 | Analog Devices Inc | LT1615ES5#TRPBF vs LT1615IS5 |
LT1615ES5 | LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1615ES5#TRPBF vs LT1615ES5 |
LT1615IS5#TR | Switching Regulator, Voltage-mode, 0.4A, PDSO5 | Analog Devices Inc | LT1615ES5#TRPBF vs LT1615IS5#TR |
LT1615ES5#TR | LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1615ES5#TRPBF vs LT1615ES5#TR |
LT1615ES5#TRMPBF | Micropower Step-Up DC/DC Converters in ThinSOT | Analog Devices Inc | LT1615ES5#TRPBF vs LT1615ES5#TRMPBF |
LT1615IS5#TRMPBF | Micropower Step-Up DC/DC Converters in ThinSOT | Analog Devices Inc | LT1615ES5#TRPBF vs LT1615IS5#TRMPBF |
LT1615IS5#TRM | LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1615ES5#TRPBF vs LT1615IS5#TRM |
LT1615ES5#TR | Switching Regulator, Voltage-mode, 0.4A, PDSO5 | Analog Devices Inc | LT1615ES5#TRPBF vs LT1615ES5#TR |
LT1615IS5#TRPBF | Micropower Step-Up DC/DC Converters in ThinSOT | Analog Devices Inc | LT1615ES5#TRPBF vs LT1615IS5#TRPBF |
LT1615IS5#PBF | LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1615ES5#TRPBF vs LT1615IS5#PBF |