Part Details for LT1640AHIS8#TRPBF by Analog Devices Inc
Results Overview of LT1640AHIS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1640AHIS8#TRPBF Information
LT1640AHIS8#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1640AHIS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1640AHIS8#TRPBF-ND
|
DigiKey | IC HOT SWAP CTRLR -48V 8SOIC Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5877 | Buy Now |
|
DISTI #
584-LT1640AHIS8TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers Neg V Hot Swap Cntr RoHS: Compliant | 0 |
|
$3.3200 | Order Now |
|
|
Analog Devices Inc | Neg V Hot Swap Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6600 / $3.3250 | Buy Now |
|
DISTI #
LT1640AHIS8TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4400 / $3.5700 | Buy Now |
|
|
Vyrian | Peripheral ICs | 3151 |
|
RFQ |
US Tariff Estimator: LT1640AHIS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1640AHIS8#TRPBF
LT1640AHIS8#TRPBF Part Data Attributes
|
|
LT1640AHIS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1640AHIS8#TRPBF
Analog Devices Inc
Fixed, 1 Channel, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, So-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 80 V | |
| Supply Voltage-Min (Vsup) | 10 V | |
| Supply Voltage-Nom (Vsup) | 48 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for LT1640AHIS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1640AHIS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1640AHIS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1640AHCS8#TRPBF | Analog Devices Inc | Check for Price | Fixed, 1 Channel, BIPolar, PDSO8 | LT1640AHIS8#TRPBF vs LT1640AHCS8#TRPBF |