Part Details for LT1640HIS8 by Analog Devices Inc
Overview of LT1640HIS8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1640HIS8#TRPBF | Analog Devices | Neg V Hot Swap Cntr | |
LT1640HIS8#PBF | Analog Devices | Neg V Hot Swap Cntr |
Part Details for LT1640HIS8
LT1640HIS8 CAD Models
LT1640HIS8 Part Data Attributes
|
LT1640HIS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1640HIS8
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1640HIS8
This table gives cross-reference parts and alternative options found for LT1640HIS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1640HIS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1640LCS8#TRPBF | Negative Voltage Hot Swap Controller | Analog Devices Inc | LT1640HIS8 vs LT1640LCS8#TRPBF |
ISL6150CBZ | Negative Voltage Hot Plug Controller; SOIC8; Temp Range: See Datasheet | Intersil Corporation | LT1640HIS8 vs ISL6150CBZ |
LT4250LCS8#TRPBF | Negative 48V Hot Swap Controller | Analog Devices Inc | LT1640HIS8 vs LT4250LCS8#TRPBF |
MAX5921AESA+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | LT1640HIS8 vs MAX5921AESA+ |
ISL6140IBZ-T | Negative Voltage Hot Plug Controller; SOIC8; Temp Range: See Datasheet | Intersil Corporation | LT1640HIS8 vs ISL6140IBZ-T |
LT4250HIS8#PBF | Negative 48V Hot Swap Controller | Analog Devices Inc | LT1640HIS8 vs LT4250HIS8#PBF |
LT1640HCS8 | LT1640 - Negative Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1640HIS8 vs LT1640HCS8 |
LT4250LIS8#TRPBF | Negative 48V Hot Swap Controller | Analog Devices Inc | LT1640HIS8 vs LT4250LIS8#TRPBF |
LT4250LIS8#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LT1640HIS8 vs LT4250LIS8#TR |
LT1640LCS8 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LT1640HIS8 vs LT1640LCS8 |