Part Details for LT4250LCS8#TRPBF by Analog Devices Inc
Overview of LT4250LCS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LT4250LCS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT4250LCS8#TRPBFTR-ND
|
DigiKey | IC HOT SWAP CTRLR -48V 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7289 | Buy Now |
DISTI #
584-LT4250LCS8#TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers Neg 48V Hot Swap Cntr RoHS: Compliant | 0 |
|
$3.7200 | Order Now |
|
Analog Devices Inc | Neg 48V Hot Swap Cntr Min Qty: 2500 Package Multiple: 2500 | 15000 |
|
$2.8400 / $3.7289 | Buy Now |
DISTI #
LT4250LCS8TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6600 / $3.8100 | Buy Now |
Part Details for LT4250LCS8#TRPBF
LT4250LCS8#TRPBF CAD Models
LT4250LCS8#TRPBF Part Data Attributes
|
LT4250LCS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4250LCS8#TRPBF
Analog Devices Inc
Negative 48V Hot Swap Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 20 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT4250LCS8#TRPBF
This table gives cross-reference parts and alternative options found for LT4250LCS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4250LCS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1640HIS8#TRPBF | LT1640 - Negative Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT4250LCS8#TRPBF vs LT1640HIS8#TRPBF |
ISL6140CB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MS-012-AA, PLASTIC, SOIC-8 | Intersil Corporation | LT4250LCS8#TRPBF vs ISL6140CB |
LT4250LCS8 | LT4250 - Negative 48V Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT4250LCS8#TRPBF vs LT4250LCS8 |
LT1640LCS8#PBF | Negative Voltage Hot Swap Controller | Analog Devices Inc | LT4250LCS8#TRPBF vs LT1640LCS8#PBF |
LT1640HIS8 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LT4250LCS8#TRPBF vs LT1640HIS8 |
LT1640LIS8#TRPBF | LT1640 - Negative Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT4250LCS8#TRPBF vs LT1640LIS8#TRPBF |
ISL6150IB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MS-012-AA, PLASTIC, SOIC-8 | Intersil Corporation | LT4250LCS8#TRPBF vs ISL6150IB |
LT4250HIS8#TRPBF | LT4250 - Negative 48V Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT4250LCS8#TRPBF vs LT4250HIS8#TRPBF |
MAX5921AESA+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | LT4250LCS8#TRPBF vs MAX5921AESA+ |
LT1640HCS8#TRPBF | LT1640 - Negative Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT4250LCS8#TRPBF vs LT1640HCS8#TRPBF |