There are no models available for this part yet.
Overview of LT1641-1CS8 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1641-1CS8#PBF | Analog Devices | Pos Hi V Hot Swap Cntrs | |
LT1641CS8#TRPBF | Analog Devices | Pos Hi V Hot Swap Cntr | |
LT1641-1CS8#TRPBF | Analog Devices | Pos Hi V Hot Swap Cntrs |
CAD Models for LT1641-1CS8 by Analog Devices Inc
Part Data Attributes for LT1641-1CS8 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOP, SOP8,.25
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
UNDERVOLTAGE LOCKOUT; OVERVOLTAGE PROTECTION
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
HOT SWAP CONTROLLER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9025 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Supply Current-Max (Isup)
|
5.5 mA
|
Supply Voltage-Max (Vsup)
|
80 V
|
Supply Voltage-Min (Vsup)
|
9 V
|
Supply Voltage-Nom (Vsup)
|
24 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+1.31V
|
Width
|
3.899 mm
|
Alternate Parts for LT1641-1CS8
This table gives cross-reference parts and alternative options found for LT1641-1CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1641-1CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1641-1IS8 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LT1641-1CS8 vs LT1641-1IS8 |
LT1641-1CS8#PBF | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1641-1CS8 vs LT1641-1CS8#PBF |
LT1641-1CS8 | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1641-1CS8 vs LT1641-1CS8 |
LT1641-1IS8 | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1641-1CS8 vs LT1641-1IS8 |
LT1641-1IS8#PBF | LT1641-1IS8#PBF | Analog Devices Inc | LT1641-1CS8 vs LT1641-1IS8#PBF |
Related Parts for LT1641-1CS8
-
LT1641-1IS8Power Management Circuits
-
LPC1763FBD100Microcontrollers
-
LTC1261CS8-4Switching Regulator or Controllers
-
ADUM3151BRSZOther Analog ICs
-
LT1129ITLinear Regulator ICs
-
TPS2097DPeripheral Drivers
-
OP296GSZOperational Amplifiers
-
SUM110N10-09-E3Power Field-Effect Transistors
-
LTC1867ACGNAnalog to Digital Converters