Part Details for LT1641-1IS8#TRPBF by Analog Devices Inc
Overview of LT1641-1IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1641-1IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4868
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Soic-8, No. Of Channels:-, Supply Voltage Min:9V, Supply Voltage Max:80V, Ic Case/Package:Soic, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT1641-1IS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 989 |
|
$4.4500 / $7.8500 | Buy Now |
DISTI #
LT1641-1IS8#TRPBFCT-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2069 In Stock |
|
$4.1228 / $7.5500 | Buy Now |
DISTI #
584-LT1641-1IS8TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers Pos Hi V Hot Swap Cntrs RoHS: Compliant | 849 |
|
$4.1200 / $5.8900 | Buy Now |
|
Analog Devices Inc | Pos Hi V Hot Swap Cntrs Min Qty: 1 Package Multiple: 2500 | 5460 |
|
$4.1228 / $7.5500 | Buy Now |
DISTI #
LT1641-1IS8TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.0500 / $4.2100 | Buy Now |
Part Details for LT1641-1IS8#TRPBF
LT1641-1IS8#TRPBF CAD Models
LT1641-1IS8#TRPBF Part Data Attributes
|
LT1641-1IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1641-1IS8#TRPBF
Analog Devices Inc
LT1641-1IS8#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | UNDERVOLTAGE LOCKOUT; OVERVOLTAGE PROTECTION | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.31V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1641-1IS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1641-1IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1641-1IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1641-1IS8 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LT1641-1IS8#TRPBF vs LT1641-1IS8 |
LT1641-1CS8#PBF | LT1641-1CS8#PBF | Analog Devices Inc | LT1641-1IS8#TRPBF vs LT1641-1CS8#PBF |
LT1641-1IS8#PBF | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1641-1IS8#TRPBF vs LT1641-1IS8#PBF |
LT1641-1IS8#PBF | LT1641-1IS8#PBF | Analog Devices Inc | LT1641-1IS8#TRPBF vs LT1641-1IS8#PBF |
LT1641-1CS8 | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1641-1IS8#TRPBF vs LT1641-1CS8 |
LT1641-1CS8#PBF | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1641-1IS8#TRPBF vs LT1641-1CS8#PBF |