Part Details for LT1641-2IS8#PBF by Linear Technology
Results Overview of LT1641-2IS8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1641-2IS8#PBF Information
LT1641-2IS8#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1641-2IS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 51 |
|
$6.0000 / $9.2300 | Buy Now |
|
|
Win Source Electronics | IC CONTRLR HOTSWAP POSVOLT 8SOIC | 2800 |
|
$4.9335 / $7.4002 | Buy Now |
US Tariff Estimator: LT1641-2IS8#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1641-2IS8#PBF
LT1641-2IS8#PBF Part Data Attributes
|
|
LT1641-2IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1641-2IS8#PBF
Linear Technology
Adjustable, 1 Channel, +1.31V, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Undervoltage Lockout; Overvoltage Protection | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Supply Current-Max (Isup) | 5.5 Ma | |
| Supply Voltage-Max (Vsup) | 80 V | |
| Supply Voltage-Min (Vsup) | 9 V | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +1.31v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
Alternate Parts for LT1641-2IS8#PBF
This table gives cross-reference parts and alternative options found for LT1641-2IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1641-2IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1641-2CS8#TRPBF | Analog Devices Inc | $4.0352 | Adjustable, 1 Channel, BIPolar, PDSO8 | LT1641-2IS8#PBF vs LT1641-2CS8#TRPBF |
| LT1641-2IS8#TRPBF | Analog Devices Inc | $4.4200 | Adjustable, 1 Channel, BIPolar, PDSO8 | LT1641-2IS8#PBF vs LT1641-2IS8#TRPBF |
| LT1641-2IS8#PBF | Analog Devices Inc | $4.5272 | Adjustable, 1 Channel, BIPolar, PDSO8 | LT1641-2IS8#PBF vs LT1641-2IS8#PBF |
| LT1641-2IS8#TR | Linear Technology | Check for Price | Adjustable, 1 Channel, +1.31V, BIPolar, PDSO8 | LT1641-2IS8#PBF vs LT1641-2IS8#TR |
| LT1641-2IS8 | Linear Technology | Check for Price | Adjustable, 1 Channel, +1.31V, PDSO8 | LT1641-2IS8#PBF vs LT1641-2IS8 |
| LT1641-2CS8 | Linear Technology | Check for Price | Adjustable, 1 Channel, +1.31V, PDSO8 | LT1641-2IS8#PBF vs LT1641-2CS8 |
LT1641-2IS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1641-2IS8#PBF is -40°C to 125°C.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor has an ESR of less than 1 ohm.
-
The recommended input capacitor value is 1uF to 10uF, with an X5R or X7R dielectric, and a voltage rating of at least 2x the input voltage.
-
Yes, the LT1641-2IS8#PBF can handle high currents, but ensure that the PCB layout and thermal design can dissipate the heat generated by the device.
-
To reduce noise and ripple, use a low-ESR output capacitor, add a noise-reducing capacitor (e.g., 10nF) between the output and ground, and ensure good PCB layout and grounding practices.