Part Details for LT1675CGN#TR by Linear Technology
Results Overview of LT1675CGN#TR by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1675CGN#TR Information
LT1675CGN#TR by Linear Technology is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT1675CGN#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Other Function Semiconductors | 7464 |
|
RFQ | |
|
|
Win Source Electronics | IC MUX RGB TRIPLE 250MHZ 16SSOP | 9010 |
|
$6.3444 / $9.5165 | Buy Now |
US Tariff Estimator: LT1675CGN#TR by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1675CGN#TR
LT1675CGN#TR Part Data Attributes
|
|
LT1675CGN#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1675CGN#TR
Linear Technology
Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | GN | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Video Multiplexer | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 4.89 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -6 V | |
| Neg Supply Voltage-Min (Vsup) | -4 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 42 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switching | Break-Before-Make | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 3.5 Mm |
Alternate Parts for LT1675CGN#TR
This table gives cross-reference parts and alternative options found for LT1675CGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1675CGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1675CGN#TRPBF | Analog Devices Inc | Check for Price | Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO16 | LT1675CGN#TR vs LT1675CGN#TRPBF |
| LT1675CGN#TRPBF | Linear Technology | Check for Price | Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO16 | LT1675CGN#TR vs LT1675CGN#TRPBF |
| LT1675CGN#PBF | Analog Devices Inc | Check for Price | Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO16 | LT1675CGN#TR vs LT1675CGN#PBF |
| LT1675CGN#TR | Analog Devices Inc | Check for Price | Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO16 | LT1675CGN#TR vs LT1675CGN#TR |
| LT1675CGN | Analog Devices Inc | Check for Price | Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO16 | LT1675CGN#TR vs LT1675CGN |