Part Details for LT1761ES5-1.5#TRM by Analog Devices Inc
Overview of LT1761ES5-1.5#TRM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Part Details for LT1761ES5-1.5#TRM
LT1761ES5-1.5#TRM CAD Models
LT1761ES5-1.5#TRM Part Data Attributes
|
LT1761ES5-1.5#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1761ES5-1.5#TRM
Analog Devices Inc
Fixed Positive LDO Regulator, 1.5V, 0.45V Dropout, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.055% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.555 V | |
Output Voltage1-Min | 1.436 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 4.3% | |
Width | 1.625 mm |
Alternate Parts for LT1761ES5-1.5#TRM
This table gives cross-reference parts and alternative options found for LT1761ES5-1.5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761ES5-1.5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1761IS5-1.5#TR | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1761ES5-1.5#TRM vs LT1761IS5-1.5#TR |
LT1761IS5-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1761ES5-1.5#TRM vs LT1761IS5-1.5 |
LT1761ES5-1.5#TRMPBF | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | LT1761ES5-1.5#TRM vs LT1761ES5-1.5#TRMPBF |
LT1761ES5-1.5#TRMPBF | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1761ES5-1.5#TRM vs LT1761ES5-1.5#TRMPBF |
LT1761IS5-1.5#TRPBF | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | LT1761ES5-1.5#TRM vs LT1761IS5-1.5#TRPBF |
LT1761IS5-1.5#TRPBF | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1761ES5-1.5#TRM vs LT1761IS5-1.5#TRPBF |