There are no models available for this part yet.
Overview of LT1761IS5-1.5 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1761IS5-1.2#TRPBF | Analog Devices | 100mA, L N, LDO uP Regs in TSO | |
LT1761IS5-3.3#TRMPBF | Analog Devices | 100mA, L N, LDO uP Regs in TSO | |
LT1761IS5-SD#TRPBF | Analog Devices | 100mA, L N, LDO uP Regs in TSO |
CAD Models for LT1761IS5-1.5 by Linear Technology
Part Data Attributes for LT1761IS5-1.5 by Linear Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TSOT
|
Package Description
|
PLASTIC, MO-193, TSOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.45 V
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
2 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Load Regulation-Max
|
0.055%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
1.555 V
|
Output Voltage1-Min
|
1.436 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Voltage Tolerance-Max
|
4.3%
|
Width
|
1.625 mm
|
Alternate Parts for LT1761IS5-1.5
This table gives cross-reference parts and alternative options found for LT1761IS5-1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761IS5-1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1761IS5-1.5#TR | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1761IS5-1.5 vs LT1761IS5-1.5#TR |
LT1761ES5-1.5#TRM | Fixed Positive LDO Regulator, 1.5V, 0.45V Dropout, PDSO5 | Analog Devices Inc | LT1761IS5-1.5 vs LT1761ES5-1.5#TRM |
LT1761ES5-1.5#TRMPBF | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | LT1761IS5-1.5 vs LT1761ES5-1.5#TRMPBF |
LT1761ES5-1.5#TRMPBF | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1761IS5-1.5 vs LT1761ES5-1.5#TRMPBF |
LT1761IS5-1.5#TRPBF | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | LT1761IS5-1.5 vs LT1761IS5-1.5#TRPBF |
LT1761IS5-1.5#TRPBF | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1761IS5-1.5 vs LT1761IS5-1.5#TRPBF |
Related Parts for LT1761IS5-1.5
-
LT1761MPS5-1.8Linear Regulator ICs
-
LTC5531ES6Power Management Circuits
-
ACS723LLCTR-05AB-TOther Analog ICs
-
LTC2054CS5Operational Amplifiers
-
LTC2246IUHAnalog to Digital Converters
-
C5750X7R1H106M230KBFixed Capacitors
-
B340B-13-FRectifier Diodes
-
CRCW1206280RFKTAFixed Resistors
-
MX2N5116UBSmall Signal Field-Effect Transistors