Part Details for LT1761ES5-3#TRMPBF by Analog Devices Inc
Results Overview of LT1761ES5-3#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1761ES5-3#TRMPBF Information
LT1761ES5-3#TRMPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1761ES5-3#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8250
|
Newark | Ldo, Fixed, 3V, 0.1A, Tsot-23, 125Deg C, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage - Nom:3V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:100Ma Rohs Compliant: Yes |Analog Devices LT1761ES5-3#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 64 |
|
$1.9000 / $4.9700 | Buy Now |
|
|
Analog Devices Inc | 100mA, L N, LDO uP Regs in TSO Package Multiple: 500 | 895 |
|
$1.9000 / $5.2500 | Buy Now |
|
DISTI #
LT1761ES5-3TRMPBF
|
TME | IC: voltage regulator, LDO,fixed, 2.9÷3.09V, 0.1A, TSOT23-5, SMD Min Qty: 1 | 0 |
|
$1.7900 / $2.5000 | RFQ |
|
DISTI #
LT1761ES5-3TRMP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9600 / $2.0900 | Buy Now |
|
|
Chip Stock | LowDropoutRegulator3Volt0.1A5-PinTSOT-23TapeandReel | 6970 |
|
RFQ | |
|
|
MacroQuest Electronics | 0 |
|
RFQ |
US Tariff Estimator: LT1761ES5-3#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1761ES5-3#TRMPBF
LT1761ES5-3#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1761ES5-3#TRMPBF Part Data Attributes
|
|
LT1761ES5-3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1761ES5-3#TRMPBF
Analog Devices Inc
100mA, Low Noise, LDO Micropower Regulators in TSOT-23
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tsot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 3.5 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.01% | |
| Load Regulation-Max | 0.09% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 3.09 V | |
| Output Voltage1-Min | 2.9 V | |
| Output Voltage1-Nom | 3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3.3% | |
| Width | 1.625 Mm |
Alternate Parts for LT1761ES5-3#TRMPBF
This table gives cross-reference parts and alternative options found for LT1761ES5-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761ES5-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1761ES5-3#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PDSO5 | LT1761ES5-3#TRMPBF vs LT1761ES5-3#TRM |
| LT1761IS5-3#PBF | Analog Devices Inc | Check for Price | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761ES5-3#TRMPBF vs LT1761IS5-3#PBF |
| LT1761IS5-3 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PDSO5 | LT1761ES5-3#TRMPBF vs LT1761IS5-3 |
LT1761ES5-3#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1761ES5-3#TRMPBF is 15V. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled with a 10uF capacitor to ground.
-
The maximum output current that the LT1761ES5-3#TRMPBF can deliver is 3A. Exceeding this current may cause the device to overheat or fail.
-
To protect the LT1761ES5-3#TRMPBF from overheating, ensure that the device is mounted on a heat sink with a thermal resistance of less than 10°C/W. Additionally, ensure that the ambient temperature is within the recommended operating range of -40°C to 125°C.
-
Yes, the LT1761ES5-3#TRMPBF is suitable for high-reliability applications. It is manufactured using a proprietary BiCMOS process and is designed to meet the requirements of high-reliability applications.