There are no models available for this part yet.
Overview of LT1761ES5-3 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC330B | Analog Devices | LT1761ES5-BYP/SD - SOT-23, 100 | |
LT1761ES5-1.5#TRPBF | Analog Devices | 100mA, L N, LDO uP Regs in TSO | |
LT1761ES5-5#TRMPBF | Analog Devices | 100mA, L N, LDO uP Regs in TSO |
CAD Models for LT1761ES5-3 by Analog Devices Inc
Part Data Attributes for LT1761ES5-3 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
TSOP, TSOP5/6,.11,37
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.45 V
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
3.5 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Line Regulation-Max
|
0.01%
|
Load Regulation-Max
|
0.09%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
3.09 V
|
Output Voltage1-Min
|
2.9 V
|
Output Voltage1-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Voltage Tolerance-Max
|
3.3%
|
Width
|
1.625 mm
|
Alternate Parts for LT1761ES5-3
This table gives cross-reference parts and alternative options found for LT1761ES5-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761ES5-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1761ES5-3#TR | Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PDSO5 | Analog Devices Inc | LT1761ES5-3 vs LT1761ES5-3#TR |
LT1761ES5-3#TRM | Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PDSO5 | Analog Devices Inc | LT1761ES5-3 vs LT1761ES5-3#TRM |
LT1761ES5-3#TRMPBF | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | LT1761ES5-3 vs LT1761ES5-3#TRMPBF |
LT1761ES5-3#TRPBF | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1761ES5-3 vs LT1761ES5-3#TRPBF |
LT1761IS5-3#TRPBF | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | LT1761ES5-3 vs LT1761IS5-3#TRPBF |
LT1761ES5-3#PBF | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | LT1761ES5-3 vs LT1761ES5-3#PBF |
LT1761IS5-3#PBF | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1761ES5-3 vs LT1761IS5-3#PBF |
LT1761IS5-3 | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1761ES5-3 vs LT1761IS5-3 |
LT1761ES5-3#PBF | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1761ES5-3 vs LT1761ES5-3#PBF |
LT1761IS5-3#TR | Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PDSO5 | Analog Devices Inc | LT1761ES5-3 vs LT1761IS5-3#TR |
Related Parts for LT1761ES5-3
-
LT1963EQLinear Regulator ICs
-
XMC1301-T038F0032Microcontrollers
-
LTC1148CSSwitching Regulator or Controllers
-
LTC2902-2CGNPower Management Circuits
-
ADUM2402ARWZOther Analog ICs
-
LTC1992IMS8Operational Amplifiers
-
FDB0190N807LPower Field-Effect Transistors
-
AD7683ARMZAnalog to Digital Converters
-
VNQ7050AJTRPeripheral Drivers