-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150mA, Low Noise, LDO Micropower Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4920
|
Newark | Ldo, Adj, 0.15A, Msop-8, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.22V, Output Voltage Max:20V, Polarity:-, Output Current Max:150Ma Rohs Compliant: Yes |Analog Devices LT1762EMS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2189 |
|
$2.3900 / $4.5300 | Buy Now |
DISTI #
LT1762EMS8#TRPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19044 In Stock |
|
$2.1896 / $4.3600 | Buy Now |
DISTI #
584-LT1762EMS8#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 150mA, L N, LDO uP Regs RoHS: Compliant | 9394 |
|
$2.1800 / $4.3400 | Buy Now |
|
Analog Devices Inc | 150mA, L N, LDO uP Regs Min Qty: 1 Package Multiple: 2500 | 11309 |
|
$2.1896 / $4.3600 | Buy Now |
DISTI #
LT1762EMS8TRPBF
|
TME | IC: voltage regulator, LDO,adjustable, 2.475÷5.125V, 0.15A, MSOP8 Min Qty: 1 | 0 |
|
$2.1300 / $2.9800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1762EMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1762EMS8#TRPBF
Analog Devices Inc
150mA, Low Noise, LDO Micropower Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.27 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.0227 | |
Load Regulation-Max(%) | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1762EMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1762EMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1762EMS8 | LT1762 - 150mA, Low Noise, LDO Micropower Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1762EMS8#TRPBF vs LT1762EMS8 |
LT1762EMS8#TRPBF | LT1762 - 150mA, Low Noise, LDO Micropower Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1762EMS8#TRPBF vs LT1762EMS8#TRPBF |
LT1762EMS8#PBF | 150mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1762EMS8#TRPBF vs LT1762EMS8#PBF |
LT1762EMS8 | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.4V Dropout, PDSO8 | Analog Devices Inc | LT1762EMS8#TRPBF vs LT1762EMS8 |
LT1762EMS8#PBF | LT1762 - 150mA, Low Noise, LDO Micropower Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1762EMS8#TRPBF vs LT1762EMS8#PBF |