Part Details for LT1762EMS8#TRPBF by Linear Technology
Overview of LT1762EMS8#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1762EMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 1.22 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8 | 50 |
|
$3.7500 / $7.5000 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 0.15A 8MSOP | 37200 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for LT1762EMS8#TRPBF
LT1762EMS8#TRPBF CAD Models
LT1762EMS8#TRPBF Part Data Attributes:
|
LT1762EMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1762EMS8#TRPBF
Linear Technology
LT1762 - 150mA, Low Noise, LDO Micropower Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.27 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.023 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1762EMS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1762EMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1762EMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1762EMS8 | LT1762 - 150mA, Low Noise, LDO Micropower Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1762EMS8#TRPBF vs LT1762EMS8 |
LT1762EMS8#PBF | 150mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1762EMS8#TRPBF vs LT1762EMS8#PBF |
LT1762EMS8 | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.4V Dropout, PDSO8 | Analog Devices Inc | LT1762EMS8#TRPBF vs LT1762EMS8 |
LT1762EMS8#PBF | LT1762 - 150mA, Low Noise, LDO Micropower Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1762EMS8#TRPBF vs LT1762EMS8#PBF |
LT1762EMS8#TRPBF | 150mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1762EMS8#TRPBF vs LT1762EMS8#TRPBF |