Part Details for LT1763CDE#TRPBF by Analog Devices Inc
Results Overview of LT1763CDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763CDE#TRPBF Information
LT1763CDE#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1763CDE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4924
|
Newark | Ldo, Adj, 0.5A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:1.22V, Output Voltage Max:20V, Polarity:- Rohs Compliant: Yes |Analog Devices LT1763CDE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2739 |
|
$3.4000 | Buy Now |
|
DISTI #
LT1763CDE#TRPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 12-DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7628 In Stock |
|
$3.9182 / $6.8600 | Buy Now |
|
DISTI #
584-LT1763CDE#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, L N, LDO uP Regs RoHS: Compliant | 6260 |
|
$3.6300 / $8.3500 | Buy Now |
|
|
Analog Devices Inc | 500mA, L N, LDO uP Regs Min Qty: 1 Package Multiple: 2500 | 1526 |
|
$2.9100 / $8.4300 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 230 |
|
$2.3878 / $5.8240 | Buy Now |
|
|
Quest Components | 220 |
|
$4.5276 / $8.2320 | Buy Now | |
|
|
Quest Components | 184 |
|
$3.3800 / $7.8000 | Buy Now | |
|
DISTI #
LT1763CDE#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.7500 / $3.9100 | Buy Now |
US Tariff Estimator: LT1763CDE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1763CDE#TRPBF
LT1763CDE#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1763CDE#TRPBF Part Data Attributes
|
|
LT1763CDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763CDE#TRPBF
Analog Devices Inc
Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO12
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 4 X 3 Mm, 0.75 Mm Height, Lead Free, Plastic, Mo-229wged, Dfn-12 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1695 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input-Output Voltage Differential-Max | 20 V | |
| Input-Output Voltage Differential-Min | 2 V | |
| JESD-30 Code | R-PDSO-N12 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Line Regulation-Max (%/V) | 0.0228 | |
| Load Regulation-Max(%) | 0.984% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 20 V | |
| Output Voltage1-Min | 1.22 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC12,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT1763CDE#TRPBF
This table gives cross-reference parts and alternative options found for LT1763CDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1763CDE#PBF | Analog Devices Inc | $4.5684 | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO12 | LT1763CDE#TRPBF vs LT1763CDE#PBF |
LT1763CDE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1763CDE is 15V, but it's recommended to operate within the specified input voltage range of 3.6V to 15V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the input voltage should be well-regulated and free of noise.
-
The minimum input capacitance required for the LT1763CDE is 10uF, but it's recommended to use a higher value, such as 22uF or 47uF, to ensure stable operation and minimize input voltage ripple.
-
The LT1763CDE is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's essential to consider the thermal design and heat dissipation in the system to ensure reliable operation.
-
The output voltage of the LT1763CDE can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the resistors in the feedback network, Vin is the input voltage, and Vref is the reference voltage (typically 1.25V).