Part Details for LT1763CS8-2.5#TRPBF by Linear Technology
Results Overview of LT1763CS8-2.5#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763CS8-2.5#TRPBF Information
LT1763CS8-2.5#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1763CS8-2.5#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 22191719 on Order |
|
$3.0800 / $4.4500 | Buy Now |
|
|
Win Source Electronics | IC REG LDO 2.5V 0.5A 8SOIC | 7160 |
|
$1.7143 / $2.2143 | Buy Now |
US Tariff Estimator: LT1763CS8-2.5#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1763CS8-2.5#TRPBF
LT1763CS8-2.5#TRPBF Part Data Attributes
|
|
LT1763CS8-2.5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1763CS8-2.5#TRPBF
Linear Technology
Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 1.8 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.025% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 2.565 V | |
| Output Voltage1-Min | 2.435 V | |
| Output Voltage1-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.752 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2.6% | |
| Width | 3.9 Mm |
Alternate Parts for LT1763CS8-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT1763CS8-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CS8-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1763CS8-2.5 | Linear Technology | $1.8919 | Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-2.5#TRPBF vs LT1763CS8-2.5 |
| LT1763CS8-2.5#PBF | Analog Devices Inc | $4.0926 | Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-2.5#TRPBF vs LT1763CS8-2.5#PBF |
| LT1763CS8-2.5#PBF | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-2.5#TRPBF vs LT1763CS8-2.5#PBF |
| LT1763IS8-2.5 | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-2.5#TRPBF vs LT1763IS8-2.5 |
| LT1763IS8-2.5#PBF | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-2.5#TRPBF vs LT1763IS8-2.5#PBF |
| LT1763IS8-2.5#TR | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-2.5#TRPBF vs LT1763IS8-2.5#TR |
| LT1763CS8-2.5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-2.5#TRPBF vs LT1763CS8-2.5 |
| LT1763CS8-2.5#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-2.5#TRPBF vs LT1763CS8-2.5#TR |
| LT1763IS8-2.5#PBF | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-2.5#TRPBF vs LT1763IS8-2.5#PBF |
| LT1763IS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-2.5#TRPBF vs LT1763IS8-2.5#TRPBF |
LT1763CS8-2.5#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
-
The maximum output current is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
The output voltage can be adjusted by using a resistor divider network between the output and the ADJ pin. The output voltage is determined by the ratio of the resistors.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.