Part Details for LT1763CS8-3#TRPBF by Analog Devices Inc
Results Overview of LT1763CS8-3#TRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763CS8-3#TRPBF Information
LT1763CS8-3#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1763CS8-3#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1763CS8-3#TRPBF-ND
|
DigiKey | IC REG LINEAR 3V 500MA 8-SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5500 | Buy Now |
|
DISTI #
584-LT1763CS8-3TRPBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, L N, LDO uP Regs RoHS: Compliant | 0 |
|
$3.5500 | Order Now |
|
DISTI #
V72:2272_06419315
|
Arrow Electronics | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2042 Container: Cut Strips | Americas - 2135 |
|
$3.1670 / $3.4900 | Buy Now |
|
|
Analog Devices Inc | 500mA, L N, LDO uP Regs Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.8400 / $8.2800 | Buy Now |
|
DISTI #
V72:2272_06419315
|
Arrow Electronics | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2042 Container: Cut Strips | Americas - 2135 |
|
$3.1670 / $3.4900 | Buy Now |
|
DISTI #
V72:2272_06419315
|
Arrow Electronics | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2042 Container: Cut Strips | Americas - 2135 |
|
$3.1670 / $3.4900 | Buy Now |
|
DISTI #
LT1763CS8-3TRPB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6600 / $3.8100 | Buy Now |
|
|
Chip Stock | LDORegulatorPos3V0.5A8-PinSOICNT/R | 2844 |
|
RFQ |
US Tariff Estimator: LT1763CS8-3#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1763CS8-3#TRPBF
LT1763CS8-3#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1763CS8-3#TRPBF Part Data Attributes
|
|
LT1763CS8-3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763CS8-3#TRPBF
Analog Devices Inc
Fixed Positive LDO Regulator, 3V, 0.45V Dropout, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 1.8 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.03% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 3.075 V | |
| Output Voltage1-Min | 2.925 V | |
| Output Voltage1-Nom | 3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.752 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2.5% | |
| Width | 3.9 Mm |
Alternate Parts for LT1763CS8-3#TRPBF
This table gives cross-reference parts and alternative options found for LT1763CS8-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CS8-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1763CS8-3#PBF | Analog Devices Inc | $4.1301 | Fixed Positive LDO Regulator, 3V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-3#TRPBF vs LT1763CS8-3#PBF |
LT1763CS8-3#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1763CS8-3 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low ESR and is properly sized for the output voltage and current. A minimum output capacitance of 10uF is recommended.
-
The maximum ambient temperature range for the LT1763CS8-3 is -40°C to 125°C. However, the device can operate up to 150°C with derating.
-
Yes, the LT1763CS8-3 is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q100 and is manufactured in an automotive-qualified facility.
-
The power dissipation of the LT1763CS8-3 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.