Part Details for LT1763CS8-3.3#PBF by Analog Devices Inc
Results Overview of LT1763CS8-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763CS8-3.3#PBF Information
LT1763CS8-3.3#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1763CS8-3.3#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4928
|
Newark | Ldo, Fixed, 3.3V, 0.5A, Nsoic, 125Deg C, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage - Nom:3.3V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:500Ma Rohs Compliant: Yes |Analog Devices LT1763CS8-3.3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 381 |
|
$3.5500 / $8.2800 | Buy Now |
|
DISTI #
505-LT1763CS8-3.3#PBF-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 8-SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4086 In Stock |
|
$3.5500 / $8.2800 | Buy Now |
|
DISTI #
584-LT1763CS8-3.3PBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, L N, LDO uP Regs RoHS: Compliant | 985 |
|
$3.5500 / $8.2800 | Buy Now |
|
|
Analog Devices Inc | 500mA, L N, LDO uP Regs Package Multiple: 100 | 848 |
|
$2.8400 / $8.2800 | Buy Now |
|
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8 | 80 |
|
$13.5748 / $17.4533 | Buy Now |
|
DISTI #
LT1763CS83.3PBF
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 500mA, SO8, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$4.7300 / $6.6200 | RFQ |
|
DISTI #
LT1763CS8-3.3PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 58 |
|
$4.0200 / $4.5300 | Buy Now |
|
|
Chip Stock | LDORegulatorPos3.3V0.5AAutomotive8-PinSOICN | 21570 |
|
RFQ | |
|
|
Dynamic Solutions GmbH | OEM and CM Only | 5000 |
|
RFQ |
US Tariff Estimator: LT1763CS8-3.3#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1763CS8-3.3#PBF
LT1763CS8-3.3#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1763CS8-3.3#PBF Part Data Attributes
|
|
LT1763CS8-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763CS8-3.3#PBF
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 1.8 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.033% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 3.38 V | |
| Output Voltage1-Min | 3.22 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.752 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2.42% | |
| Width | 3.9 Mm |
Alternate Parts for LT1763CS8-3.3#PBF
This table gives cross-reference parts and alternative options found for LT1763CS8-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CS8-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1763IS8-3.3#PBF | Analog Devices Inc | $4.0315 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-3.3#PBF vs LT1763IS8-3.3#PBF |
| LT1763CS8-3.3#TRPBF | Analog Devices Inc | $4.1904 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-3.3#PBF vs LT1763CS8-3.3#TRPBF |
| LT1763IS8-3.3#PBF | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-3.3#PBF vs LT1763IS8-3.3#PBF |
| LT1763CS8-3.3#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-3.3#PBF vs LT1763CS8-3.3#TR |
| LT1763IS8-3.3#TRPBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1763CS8-3.3#PBF vs LT1763IS8-3.3#TRPBF |
| LT1763CS8-3.3#PBF | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-3.3#PBF vs LT1763CS8-3.3#PBF |
| LT1763CS8-3.3 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-3.3#PBF vs LT1763CS8-3.3 |
| LT1763CS8-3.3#TR | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-3.3#PBF vs LT1763CS8-3.3#TR |
LT1763CS8-3.3#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1763CS8-3.3#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed as close to the output pin as possible.
-
The maximum output current that the LT1763CS8-3.3#PBF can deliver is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
To reduce the noise and ripple in the output voltage, it's recommended to use a low-ESR output capacitor, and to add a 10nF-100nF ceramic capacitor in parallel with the output capacitor. Additionally, the input voltage should be well-filtered and decoupled.
-
The thermal shutdown temperature of the LT1763CS8-3.3#PBF is 150°C. When the junction temperature exceeds this value, the device will shut down to prevent damage.