Part Details for LT1763CS8-3.3 by Linear Technology
Overview of LT1763CS8-3.3 by Linear Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1763CS8-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 8 Pin, Plastic, SOP | 4 |
|
$5.1150 / $7.6725 | Buy Now |
|
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 8 Pin, Plastic, SOP | 802 |
|
$18.7881 / $25.0508 | Buy Now |
DISTI #
SMC-LT1763CS8-3.3
|
Sensible Micro Corporation | Voltage Regulator, +3.3V, Bi-Polar, 8 Pin, Plastic, Sop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1015 Container: Tubes | 15 |
|
$17.1760 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$3.5000 / $5.3800 | Buy Now |
|
New Advantage Corporation | LDO MICROPOWER REGULATOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 207 |
|
$3.4100 | Buy Now |
|
Win Source Electronics | LT1763 - IC VOLT REG FIXED 1 500 | 75482 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for LT1763CS8-3.3
LT1763CS8-3.3 CAD Models
LT1763CS8-3.3 Part Data Attributes
|
LT1763CS8-3.3
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1763CS8-3.3
Linear Technology
LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.38 V | |
Output Voltage1-Min | 3.22 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 2.4% | |
Width | 3.9 mm |
Alternate Parts for LT1763CS8-3.3
This table gives cross-reference parts and alternative options found for LT1763CS8-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CS8-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1763IS8-3.3#PBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1763CS8-3.3 vs LT1763IS8-3.3#PBF |
LT1763CS8-3.3#PBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1763CS8-3.3 vs LT1763CS8-3.3#PBF |
LT1763CS8-3.3#PBF | 500mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1763CS8-3.3 vs LT1763CS8-3.3#PBF |
LT1763CS8-3.3#TRPBF | 500mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1763CS8-3.3 vs LT1763CS8-3.3#TRPBF |
LT1763CS8-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8 | Analog Devices Inc | LT1763CS8-3.3 vs LT1763CS8-3.3 |
LT1763IS8-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8 | Analog Devices Inc | LT1763CS8-3.3 vs LT1763IS8-3.3 |
LT1763IS8-3.3 | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1763CS8-3.3 vs LT1763IS8-3.3 |
LT1763CS8-3.3#TRPBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1763CS8-3.3 vs LT1763CS8-3.3#TRPBF |