Part Details for LT1763CS8-5 by Linear Technology
Results Overview of LT1763CS8-5 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763CS8-5 Information
LT1763CS8-5 by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1763CS8-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SOP,8PIN,PLASTIC | 33 |
|
$3.6560 / $5.4840 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SOP,8PIN,PLASTIC | 19 |
|
$3.6600 / $5.4900 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SOP,8PIN,PLASTIC | 8 |
|
$2.7450 / $5.4900 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$3.5000 / $5.3800 | Buy Now |
|
|
Win Source Electronics | IC REG LDO 5V 0.5A 8SOIC | 10888 |
|
$2.5715 / $3.3214 | Buy Now |
US Tariff Estimator: LT1763CS8-5 by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1763CS8-5
LT1763CS8-5 Part Data Attributes
|
|
LT1763CS8-5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1763CS8-5
Linear Technology
Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 1.8 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.05% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 5.125 V | |
| Output Voltage1-Min | 4.875 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.752 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Voltage Tolerance-Max | 2.5% | |
| Width | 3.9 Mm |
Alternate Parts for LT1763CS8-5
This table gives cross-reference parts and alternative options found for LT1763CS8-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CS8-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1763CS8-5#PBF | Analog Devices Inc | $3.9915 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-5 vs LT1763CS8-5#PBF |
| LT1763IS8-5#PBF | Analog Devices Inc | $4.5116 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-5 vs LT1763IS8-5#PBF |
| LT1763CS8-5#PBF | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-5 vs LT1763CS8-5#PBF |
| LT1763IS8-5 | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-5 vs LT1763IS8-5 |
| LT1763CS8-5#TRPBF | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-5 vs LT1763CS8-5#TRPBF |
| LT1763IS8-5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-5 vs LT1763IS8-5 |
| LT1763CS8-5#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-5 vs LT1763CS8-5#TR |
LT1763CS8-5 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1763CS8-5 is 15V, but it's recommended to operate within the specified input voltage range of 3.6V to 15V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the output voltage can be adjusted using the feedback resistors, and the output voltage stability can be improved by adding a capacitor in parallel with the feedback resistors.
-
The maximum output current that the LT1763CS8-5 can deliver is 5A, but it's recommended to operate within the specified output current range of 0A to 3A for optimal performance and reliability.
-
To protect the LT1763CS8-5 from overheating, it's essential to provide adequate heat sinking, ensure good airflow, and operate the device within the specified temperature range of -40°C to 125°C. Additionally, the device has a built-in thermal shutdown feature that will turn off the device if the junction temperature exceeds 150°C.
-
Yes, the LT1763CS8-5 is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems. The device is built with high-reliability components and has undergone rigorous testing to ensure its performance and reliability in harsh environments.