There are no models available for this part yet.
Overview of LT1763IS8-1.8#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1763IS8-2.5#PBF | Analog Devices | 500mA, L N, LDO uP Regs | |
LT1763IS8-2.5#TRPBF | Analog Devices | 500mA, L N, LDO uP Regs | |
LT1763IS8-1.8#PBF | Analog Devices | 500mA, L N, LDO uP Regs |
Price & Stock for LT1763IS8-1.8#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMC-LT1763IS8-1.8#PBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5 |
|
RFQ | ||
Win Source Electronics | IC REG LDO 1.8V 0.5A 8SOIC | 1785 |
|
$5.7780 / $8.6670 | Buy Now |
CAD Models for LT1763IS8-1.8#PBF by Linear Technology
Part Data Attributes for LT1763IS8-1.8#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.45 V
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
1.8 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Line Regulation-Max
|
0.005%
|
Load Regulation-Max
|
0.018%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
1.845 V
|
Output Voltage1-Min
|
1.755 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.752 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2.5%
|
Width
|
3.9 mm
|
Alternate Parts for LT1763IS8-1.8#PBF
This table gives cross-reference parts and alternative options found for LT1763IS8-1.8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763IS8-1.8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1763CS8-1.8 | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1763IS8-1.8#PBF vs LT1763CS8-1.8 |
LT1763CS8-1.8#TR | Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, PDSO8 | Analog Devices Inc | LT1763IS8-1.8#PBF vs LT1763CS8-1.8#TR |
LT1763CS8-1.8#TRPBF | 500mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1763IS8-1.8#PBF vs LT1763CS8-1.8#TRPBF |
LT1763IS8-1.8#TRPBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1763IS8-1.8#PBF vs LT1763IS8-1.8#TRPBF |
LT1763CS8-1.8#PBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1763IS8-1.8#PBF vs LT1763CS8-1.8#PBF |
LT1763IS8-1.8#TRPBF | 500mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1763IS8-1.8#PBF vs LT1763IS8-1.8#TRPBF |
LT1763IS8-1.8 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1763IS8-1.8#PBF vs LT1763IS8-1.8 |
LT1763IS8-1.8#TR | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1763IS8-1.8#PBF vs LT1763IS8-1.8#TR |
Related Parts for LT1763IS8-1.8#PBF
-
LT1763IS8-3.3#PBFLinear Regulator ICs
-
STM32F405VGT6Microcontrollers
-
LTC3605EUF#PBFSwitching Regulator or Controllers
-
LTC2930HDD#PBFPower Management Circuits
-
LM3881MM/NOPBOther Analog ICs
-
THS4521IDROperational Amplifiers
-
ADS62P44IRGCTAnalog to Digital Converters
-
TPS2034DPeripheral Drivers
-
GRM1885C1H330JA01DFixed Capacitors