Part Details for LT1763IS8-5#TRPBF by Linear Technology
Results Overview of LT1763IS8-5#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763IS8-5#TRPBF Information
LT1763IS8-5#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1763IS8-5#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC REG LDO 5V 0.5A 8SOIC | 6850 |
|
$2.8552 / $4.2828 | Buy Now |
US Tariff Estimator: LT1763IS8-5#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1763IS8-5#TRPBF
LT1763IS8-5#TRPBF Part Data Attributes
|
|
LT1763IS8-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1763IS8-5#TRPBF
Linear Technology
Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 1.8 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.05% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 5.125 V | |
| Output Voltage1-Min | 4.875 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.752 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2.5% | |
| Width | 3.9 Mm |
Alternate Parts for LT1763IS8-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1763IS8-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763IS8-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1763CS8-5 | Linear Technology | $1.8919 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763IS8-5#TRPBF vs LT1763CS8-5 |
| LT1763CS8-5#PBF | Analog Devices Inc | $3.9915 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763IS8-5#TRPBF vs LT1763CS8-5#PBF |
| LT1763IS8-5#PBF | Analog Devices Inc | $4.0315 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763IS8-5#TRPBF vs LT1763IS8-5#PBF |
| LT1763CS8-5#TR | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763IS8-5#TRPBF vs LT1763CS8-5#TR |
| LT1763IS8-5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763IS8-5#TRPBF vs LT1763IS8-5 |
| LT1763IS8-5#TR | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763IS8-5#TRPBF vs LT1763IS8-5#TR |
| LT1763CS8-5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763IS8-5#TRPBF vs LT1763CS8-5 |
| LT1763IS8-5#PBF | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763IS8-5#TRPBF vs LT1763IS8-5#PBF |
| LT1763CS8-5#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO8 | LT1763IS8-5#TRPBF vs LT1763CS8-5#TR |
LT1763IS8-5#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1763IS8-5 is -40°C to 125°C.
-
Yes, the LT1763IS8-5 is a high-reliability part, suitable for use in demanding applications such as aerospace, defense, and medical devices.
-
To ensure stability, follow the layout guidelines in the datasheet, use a low-ESR output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the VIN and GND pins.
-
The maximum input voltage for the LT1763IS8-5 is 15V, but it's recommended to keep the input voltage below 12V for optimal performance and reliability.
-
Yes, the LT1763IS8-5 is suitable for battery-powered devices due to its low quiescent current (IQ) of 20μA, which helps to extend battery life.