Part Details for LT1763MPDE-3.3#PBF by Analog Devices Inc
Results Overview of LT1763MPDE-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763MPDE-3.3#PBF Information
LT1763MPDE-3.3#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1763MPDE-3.3#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8275
|
Newark | Ldo, Fixed, 3.3V, 0.5A, Dfn-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage - Nom:3.3V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:500Marohs Compliant: Yes |Analog Devices LT1763MPDE-3.3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 324 |
|
$9.5900 / $16.9800 | Buy Now |
|
DISTI #
505-LT1763MPDE-3.3#PBF-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 12-DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2681 In Stock |
|
$10.6250 / $18.8700 | Buy Now |
|
DISTI #
584-1763MPDE-3.3PBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, L N, LDO uP Regs RoHS: Compliant | 218 |
|
$10.6200 / $18.8700 | Buy Now |
|
DISTI #
V36:1790_06418232
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A 12-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2219 | Americas - 33 |
|
$10.5960 | Buy Now |
|
|
Analog Devices Inc | 500mA, L N, LDO uP Regs Package Multiple: 91 | 719 |
|
$8.5000 / $18.8700 | Buy Now |
|
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO12 RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$8.9400 / $11.1800 | Buy Now |
|
DISTI #
V36:1790_06418232
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A 12-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2219 | Americas - 33 |
|
$10.5960 | Buy Now |
|
DISTI #
V36:1790_06418232
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A 12-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2219 | Americas - 33 |
|
$10.5960 | Buy Now |
|
DISTI #
LT1763MPDE-3.3P
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 91 | 0 |
|
$10.9800 / $12.7500 | Buy Now |
|
|
Chip Stock | LDOVoltageRegulators500mALowNoise,Micropower,LowDropoutRegulator | 10770 |
|
RFQ |
US Tariff Estimator: LT1763MPDE-3.3#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1763MPDE-3.3#PBF
LT1763MPDE-3.3#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1763MPDE-3.3#PBF Part Data Attributes
|
|
LT1763MPDE-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763MPDE-3.3#PBF
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO12
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 4 X 3 Mm, 0.75 Mm Height, Lead Free, Plastic, Mo-229wged, Dfn-12 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1695 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 1.8 V | |
| JESD-30 Code | R-PDSO-N12 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.033% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -55 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 3.38 V | |
| Output Voltage1-Min | 3.22 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC12,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 250 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Voltage Tolerance-Max | 2.42% | |
| Width | 3 Mm |
LT1763MPDE-3.3#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1763MPDE-3.3#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed as close to the output pin as possible.
-
The maximum output current that the LT1763MPDE-3.3#PBF can deliver is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
To reduce the noise and ripple in the output voltage, it's recommended to use a low-ESR output capacitor, and to add a 10nF to 100nF ceramic capacitor in parallel with the output capacitor. Additionally, keeping the input and output capacitors close to the device can help reduce noise and ripple.
-
The thermal shutdown temperature of the LT1763MPDE-3.3#PBF is 150°C. The device will shut down when the junction temperature exceeds this value, and will restart when the temperature drops below 140°C.