Part Details for LT1764AET#33PBF by Analog Devices Inc
Results Overview of LT1764AET#33PBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1764AET#33PBF Information
LT1764AET#33PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1764AET#33PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1764AET#33PBF-ND
|
DigiKey | IC REG LIN POS ADJ 3A TO220-5 Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 7781 |
|
RFQ |
US Tariff Estimator: LT1764AET#33PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1764AET#33PBF
LT1764AET#33PBF Part Data Attributes
|
|
LT1764AET#33PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1764AET#33PBF
Analog Devices Inc
Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, BIPolar, PSFM5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | To-220, 5 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.66 V | |
| Dropout Voltage1-Nom | 0.34 V | |
| JESD-30 Code | R-PSFM-T5 | |
| Length | 10.22 Mm | |
| Line Regulation-Max (%/V) | 0.046 | |
| Load Regulation-Max(%) | 1.65289% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 3 A | |
| Output Voltage1-Max | 20 V | |
| Output Voltage1-Min | 1.21 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-220 | |
| Package Equivalence Code | ZIP5,.15,.17,67TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 21.539 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Single | |
| Width | 4.38 Mm |