Part Details for LT1764ET-3.3#PBF by Analog Devices Inc
Results Overview of LT1764ET-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1764ET-3.3#PBF Information
LT1764ET-3.3#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1764ET-3.3#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2895
|
Newark | Ldo, Fixed, 3.3V, 3A, -40 To 125Deg C |Analog Devices LT1764ET-3.3#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.8500 / $12.0000 | Buy Now |
|
DISTI #
LT1764ET-3.3#PBF-ND
|
DigiKey | IC REG LINEAR 3.3V 3A TO220-5 Min Qty: 1 Lead time: 11 Weeks Container: Tube |
53 In Stock |
|
$5.8500 / $12.0000 | Buy Now |
|
DISTI #
584-LT1764ET-3.3#PBF
|
Mouser Electronics | LDO Voltage Regulators 3A, Fast Tran Resp, L N, LDO Regs RoHS: Compliant | 6 |
|
$5.8500 / $12.0000 | Buy Now |
|
|
Analog Devices Inc | 3A, Fast Tran Resp, L N, LDO R Package Multiple: 50 | 11 |
|
$4.6800 / $12.0000 | Buy Now |
|
DISTI #
LT1764ET-3.3PBF
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 3A, TO220-5, THT, -40÷125°C Min Qty: 1 | 0 |
|
$7.3500 / $10.3000 | RFQ |
|
DISTI #
LT1764ET-3.3PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.0400 / $6.6300 | Buy Now |
US Tariff Estimator: LT1764ET-3.3#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1764ET-3.3#PBF
LT1764ET-3.3#PBF Part Data Attributes
|
|
LT1764ET-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1764ET-3.3#PBF
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.66V Dropout, BIPolar, PZFM5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1421 (STD) | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.66 V | |
| Dropout Voltage1-Nom | 0.34 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PZFM-T5 | |
| JESD-609 Code | e3 | |
| Length | 10.2235 Mm | |
| Line Regulation-Max | 0.01% | |
| Load Regulation-Max | 0.04% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 3 A | |
| Output Voltage1-Max | 3.4 V | |
| Output Voltage1-Min | 3.183 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-220 | |
| Package Equivalence Code | ZIP5,.15,.2,67TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 21.539 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Zig-Zag | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3.5% | |
| Width | 4.3815 Mm |
LT1764ET-3.3#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1764ET-3.3#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
The LT1764ET-3.3#PBF is rated for operation from -40°C to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliability.
-
To ensure the stability of the LT1764ET-3.3#PBF output voltage, it's recommended to use a minimum output capacitance of 10uF, and to keep the output voltage within the specified range of 3.3V ± 2%. Additionally, the input voltage should be well-regulated and free of noise.
-
Yes, the LT1764ET-3.3#PBF can be used in an LDO configuration, but it's not optimized for low-dropout operation. The dropout voltage is typically around 1.5V, which may not be suitable for all LDO applications.
-
The power dissipation of the LT1764ET-3.3#PBF can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Additionally, the quiescent current (Iq) should also be considered in the power dissipation calculation.