Part Details for LT1882HS#PBF by Linear Technology
Overview of LT1882HS#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1882HS#PBF
LT1882HS#PBF CAD Models
LT1882HS#PBF Part Data Attributes
|
LT1882HS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1882HS#PBF
Linear Technology
LT1882 - Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.06 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 850 | |
Voltage Gain-Min | 7000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LT1882HS#PBF
This table gives cross-reference parts and alternative options found for LT1882HS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1882HS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1882HS#PBF | Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | Analog Devices Inc | LT1882HS#PBF vs LT1882HS#PBF |
LT1882HS#TRPBF | LT1882 - Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 125°C | Linear Technology | LT1882HS#PBF vs LT1882HS#TRPBF |
LT1882HS#TRPBF | Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | Analog Devices Inc | LT1882HS#PBF vs LT1882HS#TRPBF |