Part Details for LT1963AEQ#PBF by Linear Technology
Results Overview of LT1963AEQ#PBF by Linear Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1963AEQ#PBF Information
LT1963AEQ#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1963AEQ#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 730 |
|
RFQ | ||
|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$4.0768 / $6.2720 | Buy Now |
|
|
Quest Components | 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PSSO5 | 77 |
|
$10.2379 / $12.4515 | Buy Now |
|
|
Quest Components | 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PSSO5 | 45 |
|
$3.4650 / $6.9300 | Buy Now |
|
|
Quest Components | 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PSSO5 | 12 |
|
$3.2538 / $4.4370 | Buy Now |
|
|
Quest Components | 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PSSO5 | 11 |
|
$4.2000 / $8.4000 | Buy Now |
|
|
Quest Components | 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PSSO5 | 6 |
|
$10.0074 / $13.6464 | Buy Now |
|
|
Win Source Electronics | LDO Regulator Pos 1.21V to 20V 1.5A Automotive 6-Pin(5+Tab) DDPAK Tube / IC REG LDO ADJ 1.5A 5DDPAK | 23926 |
|
$1.8378 / $2.7567 | Buy Now |
US Tariff Estimator: LT1963AEQ#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1963AEQ#PBF
LT1963AEQ#PBF Part Data Attributes
|
|
LT1963AEQ#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1963AEQ#PBF
Linear Technology
Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | D2PAK | |
| Package Description | Ddpak-5 | |
| Pin Count | 5 | |
| Manufacturer Package Code | Q | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.55 V | |
| Dropout Voltage1-Nom | 0.34 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input-Output Voltage Differential-Max | 18.79 V | |
| Input-Output Voltage Differential-Min | 1 V | |
| JESD-30 Code | R-PSSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 10.2235 Mm | |
| Line Regulation-Max | 0.005% | |
| Line Regulation-Max (%/V) | 0.023 | |
| Load Regulation-Max | 0.015% | |
| Load Regulation-Max(%) | 1.24% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 20 V | |
| Output Voltage1-Min | 1.21 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP5H,.6,67TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 4.877 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.702 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2.98% | |
| Width | 8.89 Mm |
Alternate Parts for LT1963AEQ#PBF
This table gives cross-reference parts and alternative options found for LT1963AEQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AEQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1963AEQ#TRPBF | Linear Technology | $3.4650 | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | LT1963AEQ#PBF vs LT1963AEQ#TRPBF |
| LT1963EQ#PBF | Analog Devices Inc | $3.8682 | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | LT1963AEQ#PBF vs LT1963EQ#PBF |
| LT1963EQ#PBF | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | LT1963AEQ#PBF vs LT1963EQ#PBF |
| LT1963AEQ#TR | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | LT1963AEQ#PBF vs LT1963AEQ#TR |
| LT1963EQ | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | LT1963AEQ#PBF vs LT1963EQ |
LT1963AEQ#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1963AEQ is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the output voltage within the recommended range of 1.2V to 5.5V.
-
The LT1963AEQ can deliver up to 3A of output current, but it's recommended to keep it below 2.5A for optimal performance and thermal management.
-
To reduce noise and ripple, use a low-ESR output capacitor, and consider adding a noise-reducing capacitor (e.g., 10nF) between the VOUT and GND pins. Also, keep the input voltage as clean as possible.
-
The thermal shutdown temperature of the LT1963AEQ is around 150°C. If the junction temperature exceeds this value, the device will shut down to prevent damage.