Part Details for LT1963AES8-1.8#TRPBF by Analog Devices Inc
Results Overview of LT1963AES8-1.8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1963AES8-1.8#TRPBF Information
LT1963AES8-1.8#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1963AES8-1.8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT1963AES8-1.8#TRPBFTR-ND
|
DigiKey | IC REG LINEAR 1.8V 1.5A 8-SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2375 | Buy Now |
|
DISTI #
584-1963AES8-1.8TPF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs RoHS: Compliant | 0 |
|
$3.2300 | Order Now |
|
|
Analog Devices Inc | 1.5A, L N, Fast Tran Resp LDO Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.5900 / $7.7400 | Buy Now |
|
DISTI #
LT1963AES81.8TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3500 / $3.4800 | Buy Now |
|
|
Chip Stock | LT1963ASeries-1.5A,LowNoise,FastTransientResponseLDORegulators | 22254 |
|
RFQ |
US Tariff Estimator: LT1963AES8-1.8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1963AES8-1.8#TRPBF
LT1963AES8-1.8#TRPBF Part Data Attributes
|
|
LT1963AES8-1.8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963AES8-1.8#TRPBF
Analog Devices Inc
Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-223, 3-Pin | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.55 V | |
| Dropout Voltage1-Nom | 0.34 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 2.3 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Line Regulation-Max | 0.007% | |
| Load Regulation-Max | 0.02% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 1.854 V | |
| Output Voltage1-Min | 1.737 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.752 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3.5% | |
| Width | 3.9 Mm |
Alternate Parts for LT1963AES8-1.8#TRPBF
This table gives cross-reference parts and alternative options found for LT1963AES8-1.8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AES8-1.8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1963AES8-1.8#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, BIPolar, PDSO8 | LT1963AES8-1.8#TRPBF vs LT1963AES8-1.8#TR |
| LT1963AES8-1.8 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, BIPolar, PDSO8 | LT1963AES8-1.8#TRPBF vs LT1963AES8-1.8 |
| TPS7A4518DCQT | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, BIPolar, PDSO6 | LT1963AES8-1.8#TRPBF vs TPS7A4518DCQT |
| TPS7A4518DCQR | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, BIPolar, PDSO6 | LT1963AES8-1.8#TRPBF vs TPS7A4518DCQR |
LT1963AES8-1.8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1963AES8-1.8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR output capacitor and to minimize the loop area of the output traces to reduce electromagnetic interference (EMI).
-
To ensure stability, it's essential to follow the recommended output capacitor values and ESR ranges, as specified in the datasheet. Additionally, the input voltage should be well-regulated, and the device should be operated within its recommended operating conditions. It's also important to minimize the output capacitance and to avoid using capacitors with high ESL (Equivalent Series Inductance).
-
The LT1963AES8-1.8 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's essential to ensure that the device's junction temperature does not exceed 150°C to prevent thermal shutdown or damage.
-
Yes, the LT1963AES8-1.8 is suitable for high-reliability and automotive applications. It's manufactured using a high-reliability process, and it's qualified to the AEC-Q100 standard for automotive applications. However, it's essential to follow the recommended operating conditions, and to ensure that the device is properly derated for the specific application.
-
The power dissipation of the LT1963AES8-1.8 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. It's essential to ensure that the device's power dissipation does not exceed the maximum rating to prevent thermal shutdown or damage.