| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1963AEQ#TRPBF | Analog Devices Inc | $5.8359 | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | LT1963AIQ vs LT1963AEQ#TRPBF |
| LT1963AEQ#TR | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | LT1963AIQ vs LT1963AEQ#TR |
| TL1963AKTTT | Texas Instruments | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PSSO5 | LT1963AIQ vs TL1963AKTTT |
| LT1963AEQ#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | LT1963AIQ vs LT1963AEQ#TR |
| LT1963AIQ#PBF | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | LT1963AIQ vs LT1963AIQ#PBF |
| LT1963AIQ#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | LT1963AIQ vs LT1963AIQ#TR |
| LT1963AIQ#TRPBF | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | LT1963AIQ vs LT1963AIQ#TRPBF |
| LT1963AIQ#TRPBF | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | LT1963AIQ vs LT1963AIQ#TRPBF |
| LT1963EQ | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | LT1963AIQ vs LT1963EQ |
| LT1963AIQ#TR | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | LT1963AIQ vs LT1963AIQ#TR |
Part Details for LT1963AIQ by Linear Technology
Results Overview of LT1963AIQ by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1963AIQ Information
LT1963AIQ by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1963AIQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | 3500 |
|
RFQ | |
|
|
Win Source Electronics | 1.5A, Low Noise,Fast Transient Response LDO Regulators | 2000 |
|
$13.0271 / $19.5406 | Buy Now |
US Tariff Estimator: LT1963AIQ by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT1963AIQ Part Data Attributes
|
|
LT1963AIQ
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1963AIQ
Linear Technology
Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | D2PAK | |
| Package Description | Ddpak-5 | |
| Pin Count | 5 | |
| Manufacturer Package Code | Q | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.55 V | |
| Dropout Voltage1-Nom | 0.34 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input-Output Voltage Differential-Max | 18.79 V | |
| Input-Output Voltage Differential-Min | 1 V | |
| JESD-30 Code | R-PSSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 10.2235 Mm | |
| Line Regulation-Max | 0.005% | |
| Line Regulation-Max (%/V) | 0.023 | |
| Load Regulation-Max | 0.015% | |
| Load Regulation-Max(%) | 1.24% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 20 V | |
| Output Voltage1-Min | 1.21 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP5H,.6,67TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 4.877 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead Over Nickel | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.702 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 2.98% | |
| Width | 8.89 Mm |
Alternate Parts for LT1963AIQ
This table gives cross-reference parts and alternative options found for LT1963AIQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AIQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.