Part Details for LT1999HS8-10#PBF by Analog Devices Inc
Overview of LT1999HS8-10#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LT1999HS8-10#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1999HS8-10#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
200 In Stock |
|
$3.9784 / $7.2800 | Buy Now |
DISTI #
584-LT1999HS8-10#PBF
|
Mouser Electronics | Current Sense Amplifiers High Voltage, Bidirectional Current Sense Amplifier RoHS: Compliant | 0 |
|
$4.1100 / $7.2800 | Order Now |
|
Analog Devices Inc | Hi V, Bi-dir C Sense Amp Min Qty: 1 Package Multiple: 100 | 3440 |
|
$3.9784 / $7.2800 | Buy Now |
Part Details for LT1999HS8-10#PBF
LT1999HS8-10#PBF CAD Models
LT1999HS8-10#PBF Part Data Attributes
|
LT1999HS8-10#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1999HS8-10#PBF
Analog Devices Inc
High Voltage, Bidirectional Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1500 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1999HS8-10#PBF
This table gives cross-reference parts and alternative options found for LT1999HS8-10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1999HS8-10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1999IS8-10#TRPBF | High Voltage, Bidirectional Current Sense Amplifier | Analog Devices Inc | LT1999HS8-10#PBF vs LT1999IS8-10#TRPBF |
LT1999IS8-10#PBF | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1999HS8-10#PBF vs LT1999IS8-10#PBF |
LT1999CS8-10#TRPBF | High Voltage, Bidirectional Current Sense Amplifier | Analog Devices Inc | LT1999HS8-10#PBF vs LT1999CS8-10#TRPBF |
LT1999CS8-10#PBF | High Voltage, Bidirectional Current Sense Amplifier | Analog Devices Inc | LT1999HS8-10#PBF vs LT1999CS8-10#PBF |
LT1999IS8-10#TRPBF | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1999HS8-10#PBF vs LT1999IS8-10#TRPBF |
LT1999CS8-10#TRPBF | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1999HS8-10#PBF vs LT1999CS8-10#TRPBF |
LT1999CS8-10#PBF | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1999HS8-10#PBF vs LT1999CS8-10#PBF |
LT1999HS8-10#TRPBF | High Voltage, Bidirectional Current Sense Amplifier | Analog Devices Inc | LT1999HS8-10#PBF vs LT1999HS8-10#TRPBF |