Part Details for LT1H40A by Sharp Corp
Overview of LT1H40A by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1H40A
LT1H40A CAD Models
LT1H40A Part Data Attributes:
|
LT1H40A
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LT1H40A
Sharp Corp
Single Color LED, Yellow, Milky Diffused, 1.25mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | MILKY DIFFUSED | |
Luminous Intensity-Nom | 10.8 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 1.25 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm |
Alternate Parts for LT1H40A
This table gives cross-reference parts and alternative options found for LT1H40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1H40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AY1112H | Single Color LED, Yellow, Milky White, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | LT1H40A vs AY1112H |
SML-210YTT86 | Single Color LED, Yellow, Colorless Transparent, 1.4mm, 2.0 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | LT1H40A vs SML-210YTT86 |
HSMY-C191 | SINGLE COLOR LED, YELLOW, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | LT1H40A vs HSMY-C191 |
AY1112H-TR | Single Color LED, Yellow, Milky White, 1.2mm, | Stanley Electric Co | LT1H40A vs AY1112H-TR |
SML-210YTT87 | Single Color LED, Yellow, Transparent Clear, 1.4mm | ROHM Semiconductor | LT1H40A vs SML-210YTT87 |
HSMY-C170 | SINGLE COLOR LED, YELLOW, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | LT1H40A vs HSMY-C170 |
HSMY-C190 | SINGLE COLOR LED, YELLOW, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | LT1H40A vs HSMY-C190 |
LTST-C170KSKT | Single Color LED, Yellow, Water Clear, 1.4mm, SURFACE MOUNT PACKAGE-2 | Lite-On Semiconductor Corporation | LT1H40A vs LTST-C170KSKT |
HSMY-C670 | SINGLE COLOR LED, SURFACE MOUNT PACKAGE-2 | Avago Technologies | LT1H40A vs HSMY-C670 |
HSMY-C190 | Single Color LED, Yellow, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Broadcom Limited | LT1H40A vs HSMY-C190 |