Part Details for LT2179ACS#TRPBF by Analog Devices Inc
Overview of LT2179ACS#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LT2179ACS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT2179ACS#TRPBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.1587 | Buy Now |
DISTI #
584-LT2179ACS#TRPBF
|
Mouser Electronics | Precision Amplifiers 17uA Max, 4x, 1x S, Prec Op Amps RoHS: Compliant | 0 |
|
$13.0500 | Order Now |
|
Analog Devices Inc | 17µA Max, 4x, 1x S, Prec Op Am Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$10.3400 / $13.1587 | Buy Now |
Part Details for LT2179ACS#TRPBF
LT2179ACS#TRPBF CAD Models
LT2179ACS#TRPBF Part Data Attributes:
|
LT2179ACS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT2179ACS#TRPBF
Analog Devices Inc
17µA Max, Quad, Single Supply, Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Input Offset Voltage-Max | 550 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.096 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 85 | |
Width | 3.9 mm |
Alternate Parts for LT2179ACS#TRPBF
This table gives cross-reference parts and alternative options found for LT2179ACS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT2179ACS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT2179ACS#PBF | 17µA Max, Quad, Single Supply, Precision Op Amps | Analog Devices Inc | LT2179ACS#TRPBF vs LT2179ACS#PBF |
LT2179ACS | LT2179 - 17µA Max, Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT2179ACS#TRPBF vs LT2179ACS |
LT2179ACS | Operational Amplifier, 4 Func, 550uV Offset-Max, BIPolar, PDSO14 | Analog Devices Inc | LT2179ACS#TRPBF vs LT2179ACS |
LT2179ACS#TR | Operational Amplifier, 4 Func, 550uV Offset-Max, BIPolar, PDSO14 | Analog Devices Inc | LT2179ACS#TRPBF vs LT2179ACS#TR |
LT2179ACS#TR | LT2179 - 17µA Max, Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT2179ACS#TRPBF vs LT2179ACS#TR |
LT2179ACS#TRPBF | LT2179 - 17µA Max, Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT2179ACS#TRPBF vs LT2179ACS#TRPBF |