Part Details for LT2179ACS#TRPBF by Linear Technology
Overview of LT2179ACS#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT2179ACS#TRPBF
LT2179ACS#TRPBF CAD Models
LT2179ACS#TRPBF Part Data Attributes:
|
LT2179ACS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT2179ACS#TRPBF
Linear Technology
LT2179 - 17µA Max, Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 550 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.013 V/us | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.096 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 55000 | |
Width | 3.9 mm |
Alternate Parts for LT2179ACS#TRPBF
This table gives cross-reference parts and alternative options found for LT2179ACS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT2179ACS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT2179ACS#PBF | 17µA Max, Quad, Single Supply, Precision Op Amps | Analog Devices Inc | LT2179ACS#TRPBF vs LT2179ACS#PBF |
LT2179ACS | LT2179 - 17µA Max, Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT2179ACS#TRPBF vs LT2179ACS |
LT2179ACS | Operational Amplifier, 4 Func, 550uV Offset-Max, BIPolar, PDSO14 | Analog Devices Inc | LT2179ACS#TRPBF vs LT2179ACS |
LT2179ACS#TR | Operational Amplifier, 4 Func, 550uV Offset-Max, BIPolar, PDSO14 | Analog Devices Inc | LT2179ACS#TRPBF vs LT2179ACS#TR |
LT2179ACS#TRPBF | 17µA Max, Quad, Single Supply, Precision Op Amps | Analog Devices Inc | LT2179ACS#TRPBF vs LT2179ACS#TRPBF |
LT2179ACS#TR | LT2179 - 17µA Max, Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT2179ACS#TRPBF vs LT2179ACS#TR |