Part Details for LT2179AIS#TR by Linear Technology
Overview of LT2179AIS#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT2179AIS#TR
LT2179AIS#TR CAD Models
LT2179AIS#TR Part Data Attributes:
|
LT2179AIS#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT2179AIS#TR
Linear Technology
IC QUAD OP-AMP, 650 uV OFFSET-MAX, 0.085 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, SO-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.112 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 85 | |
Width | 3.9 mm |
Alternate Parts for LT2179AIS#TR
This table gives cross-reference parts and alternative options found for LT2179AIS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT2179AIS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT2179AIS#PBF | Operational Amplifier, 4 Func, 650uV Offset-Max, BIPolar, PDSO14 | Analog Devices Inc | LT2179AIS#TR vs LT2179AIS#PBF |
LT2179ACS#TRPBF | 17µA Max, Quad, Single Supply, Precision Op Amps | Analog Devices Inc | LT2179AIS#TR vs LT2179ACS#TRPBF |
LT2179ACS#TR | Operational Amplifier, 4 Func, 550uV Offset-Max, BIPolar, PDSO14 | Analog Devices Inc | LT2179AIS#TR vs LT2179ACS#TR |
LT2179ACS#PBF | 17µA Max, Quad, Single Supply, Precision Op Amps | Analog Devices Inc | LT2179AIS#TR vs LT2179ACS#PBF |
LT2179ACS#TRPBF | LT2179 - 17µA Max, Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT2179AIS#TR vs LT2179ACS#TRPBF |
LT2179ACS#TR | LT2179 - 17µA Max, Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT2179AIS#TR vs LT2179ACS#TR |
LT2179ACS | Operational Amplifier, 4 Func, 550uV Offset-Max, BIPolar, PDSO14 | Analog Devices Inc | LT2179AIS#TR vs LT2179ACS |
LT2179ACS | LT2179 - 17µA Max, Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT2179AIS#TR vs LT2179ACS |
LT2179AIS | IC QUAD OP-AMP, 650 uV OFFSET-MAX, 0.085 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, SO-14, Operational Amplifier | Linear Technology | LT2179AIS#TR vs LT2179AIS |