There are no models available for this part yet.
Overview of LT2940CDD#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT2940CDD#TRPBF | Analog Devices | Pwr & C Mon | |
LT2940CDD#PBF | Analog Devices | Pwr & C Mon | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
CAD Models for LT2940CDD#TRPBF by Linear Technology
Part Data Attributes for LT2940CDD#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
3 X 3 MM, LEAD FREE, PLASTIC, DFN-12
|
Pin Count
|
12
|
Manufacturer Package Code
|
DD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
S-PDSO-N12
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC12,.12,18
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.85 mm
|
Supply Current-Max (Isup)
|
5 mA
|
Supply Voltage-Max (Vsup)
|
80 V
|
Supply Voltage-Min (Vsup)
|
6 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.45 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LT2940CDD#TRPBF
This table gives cross-reference parts and alternative options found for LT2940CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT2940CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT2940CDD#PBF | LT2940 - Power and Current Monitor; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LT2940CDD#TRPBF vs LT2940CDD#PBF |
LT2940IDD#PBF | Power and Current Monitor | Analog Devices Inc | LT2940CDD#TRPBF vs LT2940IDD#PBF |
LT2940IDD#PBF | LT2940 - Power and Current Monitor; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT2940CDD#TRPBF vs LT2940IDD#PBF |
LT2940CDD#TRPBF | Power and Current Monitor | Analog Devices Inc | LT2940CDD#TRPBF vs LT2940CDD#TRPBF |