Part Details for LT3010EMS8E-5#TRPBF by Analog Devices Inc
Results Overview of LT3010EMS8E-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3010EMS8E-5#TRPBF Information
LT3010EMS8E-5#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3010EMS8E-5#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5198
|
Newark | Ldo, Fixed, 5V, 0.05A, Msop-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:3V, Input Voltage Max:80V, No. Of Outputs:-, Output Voltage - Nom:5V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:50Ma Rohs Compliant: Yes |Analog Devices LT3010EMS8E-5#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3437 |
|
$2.6000 / $3.7600 | Buy Now |
|
DISTI #
505-LT3010EMS8E-5#TRPBFCT-ND
|
DigiKey | IC REG LINEAR 5V 50MA 8-MSOP-EP Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
6162 In Stock |
|
$2.6000 / $6.5900 | Buy Now |
|
DISTI #
584-3010EMS8E-5TRPBF
|
Mouser Electronics | LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg RoHS: Compliant | 5001 |
|
$2.6000 / $6.3500 | Buy Now |
|
DISTI #
E54:1762_00087606
|
Arrow Electronics | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP T/R COO: Malaysia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2544 | Europe - 7500 |
|
$2.6670 | Buy Now |
|
DISTI #
V72:2272_06423901
|
Arrow Electronics | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2407 Container: Cut Strips | Americas - 124 |
|
$2.6670 / $6.2380 | Buy Now |
|
|
Analog Devices Inc | 50mA, 3V to 80V L Drop uP Lin Min Qty: 1 Package Multiple: 2500 | 1333 |
|
$2.6000 / $6.5900 | Buy Now |
|
|
Rochester Electronics | LT3010 - 80Vin, 50mA, LDO in MS8E RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$2.1900 / $2.7400 | Buy Now |
|
DISTI #
E54:1762_00087606
|
Arrow Electronics | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP T/R COO: Malaysia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2544 | Europe - 7500 |
|
$2.6670 | Buy Now |
|
DISTI #
V72:2272_06423901
|
Arrow Electronics | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2407 Container: Cut Strips | Americas - 124 |
|
$2.6670 / $6.2380 | Buy Now |
|
DISTI #
E54:1762_00087606
|
Arrow Electronics | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP T/R COO: Malaysia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2544 | Europe - 7500 |
|
$2.6670 | Buy Now |
US Tariff Estimator: LT3010EMS8E-5#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3010EMS8E-5#TRPBF
LT3010EMS8E-5#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3010EMS8E-5#TRPBF Part Data Attributes
|
|
LT3010EMS8E-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3010EMS8E-5#TRPBF
Analog Devices Inc
LT3010EMS8E-5#TRPBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1662 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.55 V | |
| Input Voltage Absolute-Max | 80 V | |
| Input Voltage-Max | 80 V | |
| Input Voltage-Min | 3 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Line Regulation-Max | 0.015% | |
| Load Regulation-Max | 0.09% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 0.05 A | |
| Output Voltage1-Max | 5.15 V | |
| Output Voltage1-Min | 4.85 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 3 Mm |
Alternate Parts for LT3010EMS8E-5#TRPBF
This table gives cross-reference parts and alternative options found for LT3010EMS8E-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3010EMS8E-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3010HMS8E-5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO8 | LT3010EMS8E-5#TRPBF vs LT3010HMS8E-5 |
LT3010EMS8E-5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3010EMS8E-5#TRPBF should include a solid ground plane, a separate power plane for the input voltage, and a thermal relief pattern around the device to facilitate heat dissipation. A 4-layer PCB with a thermal via under the device is also recommended.
-
To ensure stability in the output voltage, it's essential to follow the recommended capacitor selection and placement guidelines in the datasheet. Additionally, the output capacitor should be placed close to the device, and the input capacitor should be placed close to the input voltage source.
-
The maximum ambient temperature for reliable operation of the LT3010EMS8E-5#TRPBF is 85°C. However, the device can operate up to 125°C with derating. It's essential to ensure proper thermal management to prevent overheating.
-
Yes, the LT3010EMS8E-5#TRPBF is suitable for high-reliability applications. It's manufactured using a high-reliability process, and it's qualified to various industry standards, including automotive and industrial specifications.
-
To troubleshoot output voltage errors, first, verify that the input voltage is within the recommended range. Then, check the output capacitor value and placement. Ensure that the feedback resistors are correctly selected and placed. Finally, verify that the device is not overheating.